New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Switches & Relays
                      3. Switches
                      4. Touch Buttons
                      Print Page

                      K50APTGRYF2Q

                      Illuminated Pushbutton Switch, K50 Series, 12V to 30V, 150mA, Green / Red / Yellow, Latching, PNP

                      Date/Lot Code

                      BANNER ENGINEERING K50APTGRYF2Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoK50APTGRYF2Q
                      Newark Part No.24W8408
                      Product RangeEZ-LIGHT K50 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      45 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$183.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $183.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBANNER ENGINEERING
                      Manufacturer Part NoK50APTGRYF2Q
                      Newark Part No.24W8408
                      Product RangeEZ-LIGHT K50 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeEZ-LIGHT K50 Series
                      Touch Button FunctionMomentary
                      Illumination Color (Activated)Multicolor
                      Touch Button OperationNormally Open
                      Output StatePNP
                      Supply Voltage Min12VDC
                      Supply Voltage Max30VDC
                      IP RatingIP67, IP69K
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The K50APTGRYF2Q is a single-pole single-throw (SPST) Multipurpose Button Switch with PNP inputs/outputs and momentary spring return operator. This general purpose multicolor indicator switch with independent momentary touch button output features rugged, cost-effective and easy-to-install multicolor indicator with touch button. Waterproof IP69K construction for wash-down environments. It features green, red and yellow three independent colors illumination in one unit and integral 8-pin Euro QD connection. An ergonomically designed to eliminate hand, wrist and arm stresses associated with repeated switch operation; require no physical force to operate. It can be actuated with bare hands or in gloves.

                      • Protected against reverse polarity and transient voltages
                      • 50ms On and off output response time
                      • 300ms Power-up output delay time
                      • -40 to 50°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      EZ-LIGHT K50 Series

                      Illumination Color (Activated)

                      Multicolor

                      Output State

                      PNP

                      Supply Voltage Max

                      30VDC

                      SVHC

                      No SVHC (15-Jan-2018)

                      Touch Button Function

                      Momentary

                      Touch Button Operation

                      Normally Open

                      Supply Voltage Min

                      12VDC

                      IP Rating

                      IP67, IP69K

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product