• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Development Kits
                                                                                                  Print Page

                                                                                                  IS-ENG-KIT-8-R

                                                                                                  Development Kit, OLED Programmable Rocker Switches

                                                                                                  NKK SWITCHES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NKK SWITCHES IS-ENG-KIT-8-R
                                                                                                  NKK SWITCHES IS-ENG-KIT-8-R
                                                                                                  NKK SWITCHES IS-ENG-KIT-8-R
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoIS-ENG-KIT-8-R
                                                                                                  Newark Part No.49AC7728
                                                                                                  Product RangeSmartDisplay Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$244.660
                                                                                                  5+$212.300
                                                                                                  10+$204.680
                                                                                                  25+$196.110
                                                                                                  50+$181.830
                                                                                                  100+$159.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $244.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NKK SWITCHES
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoIS-ENG-KIT-8-R
                                                                                                  Newark Part No.49AC7728
                                                                                                  Product RangeSmartDisplay Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tool / Board ApplicationsOLED Programmable Rocker Switch Development
                                                                                                  Kit ContentsIS18WWC1W OLED 96x64 Rocker, 6ft USB 2.0 A to Mini-B Cable
                                                                                                  Product RangeSmartDisplay Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  SmartSwitch® engineering development kit serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02L1 controller is used for OLED SmartSwitches. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.

                                                                                                  • Switch 1: IS18WWC1W (OLED 96x64 rocker)
                                                                                                  • 1M on-board NOR flash memory to store images, attributes or any other information
                                                                                                  • Serial communication via USB (115.2K, 1 start bit, 8 bit, 1 stop bit)
                                                                                                  • Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
                                                                                                  • Stand-alone or real-time operation, pre-programmed for basic operation
                                                                                                  • Reports via USB switch closures and releases, timer expirations and addresses of images displayed
                                                                                                  • Programmable for changing the displayed images based on switch actuations and user defined timers
                                                                                                  • User can program the engineering kit using a PICKIT3 debugger and pin adaptor
                                                                                                  • Maximum current of 150mA at 5VDC
                                                                                                  • Can be powered either by USB or by optional 5V power connection

                                                                                                  Contents

                                                                                                  IS18WWC1W OLED 96x64 rocker, 6ft USB 2.0 A to mini-B cable.

                                                                                                  Technical Specifications

                                                                                                  Tool / Board Applications

                                                                                                  OLED Programmable Rocker Switch Development

                                                                                                  Product Range

                                                                                                  SmartDisplay Series

                                                                                                  Kit Contents

                                                                                                  IS18WWC1W OLED 96x64 Rocker, 6ft USB 2.0 A to Mini-B Cable

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.