New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      HA-C60

                      Contact Block, 5 A, 250 V, 2 Pole, Solder

                      IDEC HA-C60
                      IDEC HA-C60
                      IDEC HA-C60
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoHA-C60
                      Newark Part No.83C9551
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.980
                      5+$13.980
                      10+$13.970
                      25+$12.300
                      50+$11.910
                      100+$11.800
                      250+$11.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $13.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoHA-C60
                      Newark Part No.83C9551
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsSolder
                      No. of Poles2 Pole
                      Contact Current Max5A
                      Contact Voltage AC Max250V
                      For Use WithL6 Series Illuminated Pushbutton / Selector Switches
                      Contact Voltage DC Max125V
                      Product Range-
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The HA-C60 is a 2-pole DPDT (double-pole double-throw) Contact Block with silver contacts and solder tab terminals. This locking lever removable contact block is suitable for use with Idec L6 series switches and pilot devices.

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Terminals

                      Solder

                      Contact Current Max

                      5A

                      For Use With

                      L6 Series Illuminated Pushbutton / Selector Switches

                      Product Range

                      -

                      No. of Poles

                      2 Pole

                      Contact Voltage AC Max

                      250V

                      Contact Voltage DC Max

                      125V

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product