• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Electronic Switches
                                                                                                    Print Page

                                                                                                    1241.2611

                                                                                                    Electronic Switch, PSE Series, SPST-NO, Panel Mount, Solder, 42 V, 100 mA

                                                                                                    SCHURTER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHURTER 1241.2611
                                                                                                    SCHURTER 1241.2611
                                                                                                    SCHURTER 1241.2611
                                                                                                    SCHURTER 1241.2611
                                                                                                    ManufacturerSCHURTER
                                                                                                    Manufacturer Part No1241.2611
                                                                                                    Newark Part No.16F1873
                                                                                                    Product RangePSE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$74.650
                                                                                                    25+$70.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 10
                                                                                                    $1,493.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHURTER
                                                                                                    ManufacturerSCHURTER
                                                                                                    Manufacturer Part No1241.2611
                                                                                                    Newark Part No.16F1873
                                                                                                    Product RangePSE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePSE Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch MountingPanel Mount
                                                                                                    Switch TerminalsSolder
                                                                                                    Contact Voltage AC Max42V
                                                                                                    Contact Current AC Max100mA
                                                                                                    Frequency-
                                                                                                    Maximum Included Angle-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 1241.2611 is a single-pole single-throw non-illuminated Piezo Electronic Switch with NO contact type and pins terminal. 16mm mounting diameter, stainless steel housing, IP69K/IK02 degree of protection and supplied with nut and O-ring seal. Suitable for use in harsh environments, both indoors and outdoors.

                                                                                                    • High reliability, long lifetime with more than 20mill actuations

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PSE Series

                                                                                                    Switch Mounting

                                                                                                    Panel Mount

                                                                                                    Contact Voltage AC Max

                                                                                                    42V

                                                                                                    Frequency

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Switch Terminals

                                                                                                    Solder

                                                                                                    Contact Current AC Max

                                                                                                    100mA

                                                                                                    Maximum Included Angle

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.