• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. MOSFET Solid State Relays
                                                                                                    Print Page

                                                                                                    PVU414S-TPBF

                                                                                                    MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 140 mA, DIP-6, Surface Mount

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON PVU414S-TPBF
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoPVU414S-TPBF
                                                                                                    Newark Part No.49AC0429
                                                                                                    Product RangeHEXFET PVU414 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.290
                                                                                                    10+$5.610
                                                                                                    25+$5.360
                                                                                                    50+$5.170
                                                                                                    100+$5.000
                                                                                                    250+$4.770
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoPVU414S-TPBF
                                                                                                    Newark Part No.49AC0429
                                                                                                    Product RangeHEXFET PVU414 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact FormSPST-NO (1 Form A)
                                                                                                    Load TypeAC / DC
                                                                                                    Load Voltage Max400V
                                                                                                    Load Current140mA
                                                                                                    MOSFET Relay Package StyleDIP-6
                                                                                                    Relay MountingSurface Mount
                                                                                                    Relay TerminalsGull Wing
                                                                                                    On State Resistance Max27ohm
                                                                                                    Isolation Voltage4kV
                                                                                                    I/O Capacitance Typ1pF
                                                                                                    Off State Leakage Current Max-
                                                                                                    Product RangeHEXFET PVU414 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PVU414S-TPBF is a PVU414 series HEXFET® power MOSFET photovoltaic relay that is a single pole, normally open solid-state surface-mount relay that can replace electromechanical relays in many applications. It utilizes the international rectifier’s proprietary HEXFET® power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light-emitting diode (LED) which is optically isolated from the photovoltaic generator. It is ideally suited for instrumentation, multiplexing, scanning, and data acquisition applications. It offers high operating speed, low thermal offset (EMF) voltage, low and stable on-state resistance, and high off-state resistance. It is used in applications such as multiplexing, scanning, multichannel sampling, data acquisition, signal level switching, instrumentation, and measurement.

                                                                                                    • HEXFET power MOSFET output, bounce-free operation
                                                                                                    • High operating speed, high off-state resistance
                                                                                                    • 0.2µV thermal offset voltage, 4,000VRMS I/O isolation
                                                                                                    • Linear AC/DC operation, solid-state reliability
                                                                                                    • 4000V human body model, 500V machine model (ESD tolerance)
                                                                                                    • Operating voltage range from 0V to ±400V
                                                                                                    • 4000VRMS minimum dielectric strength, input-output
                                                                                                    • 3mA minimum control current
                                                                                                    • Operating temperature range from -40°C to +85°C
                                                                                                    • 6-pin, molded DIP package style

                                                                                                    Technical Specifications

                                                                                                    Contact Form

                                                                                                    SPST-NO (1 Form A)

                                                                                                    Load Voltage Max

                                                                                                    400V

                                                                                                    MOSFET Relay Package Style

                                                                                                    DIP-6

                                                                                                    Relay Terminals

                                                                                                    Gull Wing

                                                                                                    Isolation Voltage

                                                                                                    4kV

                                                                                                    Off State Leakage Current Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Load Type

                                                                                                    AC / DC

                                                                                                    Load Current

                                                                                                    140mA

                                                                                                    Relay Mounting

                                                                                                    Surface Mount

                                                                                                    On State Resistance Max

                                                                                                    27ohm

                                                                                                    I/O Capacitance Typ

                                                                                                    1pF

                                                                                                    Product Range

                                                                                                    HEXFET PVU414 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.