Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoB10-03B
Newark Part No.97H6475
Product RangeB10 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoB10-03B
Newark Part No.97H6475
Product RangeB10 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3.3VDC
Product RangeB10 Series
Relay MountingSurface Mount
Coil Resistance55ohm
Switching Current Max250mA
Switching Voltage Max125V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
B10 Series
Coil Resistance
55ohm
Switching Voltage Max
125V
Coil Voltage
3.3VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate