Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
Price for:Each
Minimum: 5
Multiple: 5
$45.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5532 is a 3/8-inch Stacking Snap Button with tin-plated high conductivity copper banana jack. It is made of brass with nickel plated finish.
- 15A Maximum current
Applications
Safety
Technical Specifications
End To Ground Resistance
-
Lead Length
9.53mm
Product Range
-
No. of Studs
2
Ground Terminals
Snap
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate