• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Eye Protection
                                                                                                    5. Safety Glasses / Goggles
                                                                                                    6. Safety Glasses
                                                                                                    Print Page

                                                                                                    7000128260

                                                                                                    Protective Eyewear, Anti Fog, Grey, ANSI Z87.1-2003/CSA Z94.3-2007, Virtua CCS Series

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 7000128260
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No7000128260
                                                                                                    Newark Part No.57AK4994
                                                                                                    Product RangeVirtua CCS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    53 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$11.400$7.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No7000128260
                                                                                                    Newark Part No.57AK4994
                                                                                                    Product RangeVirtua CCS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Eyeglass TypeProtective / Safety - Wraparound
                                                                                                    Lens StyleAnti-Fog, Anti-Scratch
                                                                                                    Eyeglass Lens ColorGray
                                                                                                    Frame ColourGrey
                                                                                                    Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
                                                                                                    Product RangeVirtua CCS Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Virtua™ CCS protective eyewear with foam gasket lends an athletic-inspired image in a premium line of safety glasses that offers both protection and affordability. Clear anti-fog lens features a +2.5 reading diopter to help workers who have difficulty reading small print or who are engaged in small detail work. Meets the requirements of CSA Z94.3-2007 and ANSI Z87.1-2010. Recommended applications are pharmaceuticals, food and beverage manufacturing, chemical handling, aviation, automotive, law enforcement, construction, mining, transportation, primary metal, assembly, painting, machine operation, remediation, sanding, welding, oil and gas, metal fabrication, general manufacturing, cleaning, electrical, facility maintenance, grinding, demolition.

                                                                                                    • Wraparound design provides extended eye protection and unobstructed viewing
                                                                                                    • Polycarbonate lenses absorb 99.9% UVA and UVB
                                                                                                    • Foam gasket helps limit eye exposure to nuisance dust while providing additional cushioning
                                                                                                    • Contoured temples fit comfortably and snugly
                                                                                                    • Versatile, comfortable wraparound frame, cord control system
                                                                                                    • Sporty wraparound frame, color-accented temples, wide viewing area
                                                                                                    • 2.5 diopter
                                                                                                    • Blue plastic frame
                                                                                                    • Anti-fog lens coating
                                                                                                    • 9.25inch height, 9.25inch length, 4.5inch width

                                                                                                    Technical Specifications

                                                                                                    Eyeglass Type

                                                                                                    Protective / Safety - Wraparound

                                                                                                    Eyeglass Lens Color

                                                                                                    Gray

                                                                                                    Safety Category

                                                                                                    ANSI Z87.1-2003 / CSA Z94.3-2007

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Lens Style

                                                                                                    Anti-Fog, Anti-Scratch

                                                                                                    Frame Colour

                                                                                                    Grey

                                                                                                    Product Range

                                                                                                    Virtua CCS Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.