• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Anti Static Mats
                                                                                                    Print Page

                                                                                                    42480

                                                                                                    Dissipative Mat Kit, Statfree Z2 Series, Vinyl, Green, 24" W x 48" L

                                                                                                    DESCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DESCO 42480
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No42480
                                                                                                    Newark Part No.28M7949
                                                                                                    Product RangeStatfree Z2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$134.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $134.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DESCO
                                                                                                    ManufacturerDESCO
                                                                                                    Manufacturer Part No42480
                                                                                                    Newark Part No.28M7949
                                                                                                    Product RangeStatfree Z2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Mat Type3 Layer Dissipative Mat Kit
                                                                                                    Mat ColourGreen
                                                                                                    Mat MaterialVinyl
                                                                                                    Ground Terminal Type1 14213 Common Point Ground Cord
                                                                                                    Length48"
                                                                                                    Width - Imperial24"
                                                                                                    External Width24"
                                                                                                    Length - Imperial48"
                                                                                                    Thickness0.125"
                                                                                                    Width - Metric610mm
                                                                                                    Length - Metric1.2m
                                                                                                    Mat FeaturesDissipative
                                                                                                    Product RangeStatfree Z2 Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    • Dissipative 3-layer vinyl mat kit
                                                                                                    • Durable vinyl top layer makes it ideally suited for use as an ESD protective bench mat
                                                                                                    • Highly conductive middle layer provides a faster discharge path to ground
                                                                                                    • Cushioned dissipative bottom layer provides excellent protection against physical damage
                                                                                                    • Laser engraved with ESD protective symbol
                                                                                                    • Reztore™ surface & mat cleaner or equivalent is recommended to clean and maintain mat

                                                                                                    Contents

                                                                                                    Benchmat, 14213 common point kit with snap (customer installed).

                                                                                                    Technical Specifications

                                                                                                    Mat Type

                                                                                                    3 Layer Dissipative Mat Kit

                                                                                                    Mat Material

                                                                                                    Vinyl

                                                                                                    Length

                                                                                                    48"

                                                                                                    External Width

                                                                                                    24"

                                                                                                    Thickness

                                                                                                    0.125"

                                                                                                    Length - Metric

                                                                                                    1.2m

                                                                                                    Product Range

                                                                                                    Statfree Z2 Series

                                                                                                    Mat Colour

                                                                                                    Green

                                                                                                    Ground Terminal Type

                                                                                                    1 14213 Common Point Ground Cord

                                                                                                    Width - Imperial

                                                                                                    24"

                                                                                                    Length - Imperial

                                                                                                    48"

                                                                                                    Width - Metric

                                                                                                    610mm

                                                                                                    Mat Features

                                                                                                    Dissipative

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.