ALPHAWIRE
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
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. ESD Protection Products
                                                                                                    4. Static Protection Accessories
                                                                                                    Print Page

                                                                                                    1704 36X150

                                                                                                    Conductive Film, Roll, Black, 1700 Series, 36 " Width, 150 ft Length

                                                                                                    SCS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCS 1704 36X150
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No1704 36X150
                                                                                                    Newark Part No.67Y8891
                                                                                                    Product Range1700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$164.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $164.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCS
                                                                                                    ManufacturerSCS
                                                                                                    Manufacturer Part No1704 36X150
                                                                                                    Newark Part No.67Y8891
                                                                                                    Product Range1700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeConductive Film
                                                                                                    For Use WithElectronic/Chemical Industries
                                                                                                    Product Range1700 Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Velostat 1700 Series Conductive Film is constructed of opaque, volume-conductive, carbon-impregnated polyolefin material. This conductive film is used for material handling, shipping and storage in the electronic or chemical industries.

                                                                                                    • 91.4cm x 45.7m roll
                                                                                                    • Film thickness: 4.0mil (0.102mm)
                                                                                                    • Black, carbon-filled, volume-conductive polyethylene film is groundable
                                                                                                    • Conductive film is designed to dissipate a charge and should not become electrically tribocharged
                                                                                                    • Film is heat-sealable, flexible and offers exceptional chemical and abrasion resistance
                                                                                                    • Free of amines, silicones and heavy metals

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Conductive Film

                                                                                                    Product Range

                                                                                                    1700 Series

                                                                                                    For Use With

                                                                                                    Electronic/Chemical Industries

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product