• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Piezo Buzzers
                                                                                                    Print Page

                                                                                                    X-5735-LW350-S-2-R

                                                                                                    Transducer, Siren, 125 dBA, 3 kHz

                                                                                                    PUI AUDIO
                                                                                                    PUI AUDIO X-5735-LW350-S-2-R
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoX-5735-LW350-S-2-R
                                                                                                    Newark Part No.03AM0123
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.280
                                                                                                    10+$15.580
                                                                                                    25+$14.670
                                                                                                    50+$13.140
                                                                                                    100+$12.370
                                                                                                    250+$12.020
                                                                                                    500+$11.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoX-5735-LW350-S-2-R
                                                                                                    Newark Part No.03AM0123
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionAudio Indicator
                                                                                                    Supply Voltage Min5VDC
                                                                                                    TonesSiren
                                                                                                    Sound Pressure Level (SPL)125dBA
                                                                                                    Supply Voltage Max15VDC
                                                                                                    Resonant Frequency3kHz
                                                                                                    Operating Current Max200mA
                                                                                                    Transducer Mounting-
                                                                                                    Drive CircuitInternal
                                                                                                    Capacitance-
                                                                                                    Sound Level Distance100mm
                                                                                                    Lead Wire24AWG
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Operating Voltage Range5VDC to 15VDC
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Audio Indicator

                                                                                                    Tones

                                                                                                    Siren

                                                                                                    Supply Voltage Max

                                                                                                    15VDC

                                                                                                    Operating Current Max

                                                                                                    200mA

                                                                                                    Drive Circuit

                                                                                                    Internal

                                                                                                    Sound Level Distance

                                                                                                    100mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Housing Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    5VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    125dBA

                                                                                                    Resonant Frequency

                                                                                                    3kHz

                                                                                                    Transducer Mounting

                                                                                                    -

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    Lead Wire

                                                                                                    24AWG

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Voltage Range

                                                                                                    5VDC to 15VDC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.