New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      701030

                      THERMISTOR, NTC, 3K, RADIAL

                      TE CONNECTIVITY SENSORS 701030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY SENSORS
                      Manufacturer Part No701030
                      Newark Part No.29AC0880
                      Product Range44030RC
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$34.290
                      10+$32.020
                      25+$30.150
                      50+$28.690
                      100+$27.220
                      250+$26.290
                      500+$25.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY SENSORS
                      Manufacturer Part No701030
                      Newark Part No.29AC0880
                      Product Range44030RC
                      Thermistor TypeBead, Radial Leaded
                      Resistance (25°C)3kohm
                      Resistance Tolerance (25°C)-
                      Thermistor MountingThrough Hole
                      Thermistor MountingThrough Hole
                      Product Range44030RC
                      NTC MountingThrough Hole
                      Thermistor Case Style-
                      Thermistor TerminalsRadial Leaded
                      Thermistor TerminalsRadial Leaded
                      B-Constant3976K
                      B-Constant Tolerance± 0.4%
                      NTC Case Size-
                      Thermal Time Constant (in Air)10s
                      Probe Material-
                      Probe Diameter-
                      Lead Length76mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Qualification-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Thermistor Type

                      Bead, Radial Leaded

                      Resistance Tolerance (25°C)

                      -

                      Thermistor Mounting

                      Through Hole

                      NTC Mounting

                      Through Hole

                      Thermistor Terminals

                      Radial Leaded

                      B-Constant

                      3976K

                      NTC Case Size

                      -

                      Probe Material

                      -

                      Lead Length

                      76mm

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (21-Jan-2025)

                      Resistance (25°C)

                      3kohm

                      Thermistor Mounting

                      Through Hole

                      Product Range

                      44030RC

                      Thermistor Case Style

                      -

                      Thermistor Terminals

                      Radial Leaded

                      B-Constant Tolerance

                      ± 0.4%

                      Thermal Time Constant (in Air)

                      10s

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product