PTC Thermistors:
328 Products FoundFind a huge range of PTC Thermistors at Newark Electronics. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.208 25+ $0.181 50+ $0.173 100+ $0.164 250+ $0.161 More Pricing... | Min: 10 / Mult: 10 | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 85mA | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $0.811 10+ $0.750 25+ $0.749 50+ $0.627 100+ $0.581 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | B59980 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 0.17A | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
52AC8037 | Each | 1+ $2.770 25+ $2.090 100+ $1.970 250+ $1.720 500+ $1.620 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||
Each | 1+ $1.200 25+ $1.100 100+ $1.100 250+ $1.020 500+ $1.020 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 5% | - | - | To Be Advised | - | - | 1.91mm | - | - | |||||
Each | 1+ $3.320 10+ $3.010 25+ $2.860 50+ $2.670 100+ $2.610 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL | - | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $4.220 10+ $3.670 25+ $3.330 50+ $3.200 100+ $3.080 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | - | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $2.600 10+ $2.470 25+ $2.380 50+ $2.290 100+ $2.230 More Pricing... | Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | Through Hole | Through Hole | - | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | To Be Advised | - | - | 13mm | - | - | |||||
VISHAY | Each | 1+ $1.380 10+ $1.330 25+ $1.260 50+ $1.210 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ $2.700 10+ $2.520 25+ $2.200 50+ $2.130 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL | - | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ $1.020 10+ $0.968 25+ $0.917 50+ $0.883 100+ $0.851 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | TFPTL | - | 30V | - | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | ||||
VISHAY | Each | 1+ $0.926 10+ $0.883 25+ $0.837 50+ $0.803 100+ $0.774 More Pricing... | Min: 1 / Mult: 1 | - | 1.2kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $0.807 10+ $0.763 25+ $0.713 50+ $0.689 100+ $0.667 More Pricing... | Min: 1 / Mult: 1 | - | 260ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.797 10+ $0.744 25+ $0.743 50+ $0.641 100+ $0.602 More Pricing... | Min: 1 / Mult: 1 | - | 55ohm | - | Through Hole | - | Through Hole | B599 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.730 10+ $3.570 25+ $3.420 50+ $3.290 100+ $3.240 More Pricing... | Min: 1 / Mult: 1 | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | - | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | To Be Advised | - | - | - | - | - | |||||
EPCOS | Each | 1+ $1.590 10+ $1.490 25+ $1.390 50+ $1.290 100+ $1.210 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | C860 | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (27-Jun-2024) | - | - | 9mm | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.208 25+ $0.184 50+ $0.180 100+ $0.175 250+ $0.166 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | SMD | - | SMD | Posistor PRG | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 10mA | 55mA | No SVHC (21-Jan-2025) | - | - | - | - | - | ||||
EPCOS | Each | 1+ $2.190 10+ $2.050 25+ $1.920 50+ $1.780 100+ $1.670 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (21-Jan-2025) | - | - | 9mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.872 10+ $0.804 25+ $0.780 50+ $0.700 100+ $0.659 More Pricing... | Min: 1 / Mult: 1 | - | 150ohm | - | Through Hole | - | Through Hole | - | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
EPCOS | Each | 1+ $2.640 10+ $2.550 25+ $2.440 50+ $2.370 100+ $2.300 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 28mA | 55mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | - | ||||
Each | 1+ $1.880 10+ $1.650 25+ $1.600 50+ $1.560 100+ $1.500 More Pricing... | Min: 1 / Mult: 1 | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ $1.730 10+ $1.600 25+ $1.470 50+ $1.340 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | 2.3ohm | - | Through Hole | Through Hole | Through Hole | B59940 | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 450mA | 0.9A | No SVHC (21-Jan-2025) | - | - | 17.5mm | - | - | |||||
Each | 1+ $1.120 10+ $1.070 25+ $1.010 50+ $0.972 100+ $0.919 More Pricing... | Min: 1 / Mult: 1 | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL | - | 30V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
EPCOS | Each | 1+ $0.956 10+ $0.876 25+ $0.804 50+ $0.731 100+ $0.677 More Pricing... | Min: 1 / Mult: 1 | - | 70ohm | - | Through Hole | - | Through Hole | B59880 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 0.11A | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.299 25+ $0.263 50+ $0.259 100+ $0.255 250+ $0.245 More Pricing... | Min: 10 / Mult: 10 | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 75mA | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $1.380 10+ $1.280 25+ $1.180 50+ $1.080 100+ $1.000 More Pricing... | Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | Through Hole | B59850 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 200mA | 0.4A | No SVHC (21-Jan-2025) | - | - | 13.5mm | - | - |