RF Transceivers - Zigbee:
9 Products FoundFind a huge range of RF Transceivers - Zigbee at Newark Electronics. We stock a large selection of RF Transceivers - Zigbee, including new and most popular products from the world's top manufacturers including: Microchip, Nxp & Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Receiving Current
No. of Bits
Data Bus Width
Operating Frequency Max
Transmitting Current
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
MCU Case Style
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
MCU Applications
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
IC Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $3.650 10+ $3.620 25+ $3.590 50+ $3.560 122+ $3.530 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | 19mA | - | - | - | - | 23mA | - | - | QFN | - | 40Pins | 2.4V | - | 3.6V | - | 625Kbps | - | - | 0dBm | - | -95dBm | - | - | -40°C | 85°C | - | - | - | ||||
29AH3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.780 10+ $12.220 25+ $11.620 50+ $11.110 100+ $10.630 | Min: 1 / Mult: 1 | 2.394GHz | 2.507GHz | FSK | 24.3mA | - | - | - | - | 33.5mA | - | - | VQFN | - | 40Pins | 2V | - | 3.6V | - | 12Mbps | - | - | 4.5dBm | - | -97dBm | - | - | -40°C | 125°C | - | - | - | ||||
Each | 1+ $4.810 10+ $4.160 25+ $3.930 50+ $3.780 100+ $3.630 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | 15.3mA | 32bit | 32bit | 32 bit | 32MHz | 17mA | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | HVQFN | 1Mbps | 20I/O's | I2C, SPI, UART | 2.5dBm | I2C, SPI, UART | -95dBm | - | 4Channels | -40°C | 125°C | 10Bit | Surface Mount | - | |||||
Each | 1+ $12.430 10+ $12.080 25+ $11.730 | Min: 1 / Mult: 1 | - | - | - | - | - | 32bit | - | - | - | - | - | - | - | 25Pins | 1.8V | - | 3.63V | Module | - | - | - | - | I2C, SPI, UART, USART, USB | - | RF Transceiver | - | -40°C | 85°C | - | - | SAM 32 Family SAM R30 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $3.830 | Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - | |||||
Each | 100+ $3.990 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 125°C | - | - | - | |||||
Each | 1+ $2.780 | Min: 490 / Mult: 490 | 2.48GHz | 2.405GHz | O-QPSK | 11.8mA | - | - | - | - | 13.8mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 250Kbps | - | - | 3dBm | - | -100dBm | - | - | 0°C | 70°C | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $4.060 6000+ $4.060 | Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 125°C | - | - | - | |||||
Each | 25+ $3.780 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - |