• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    HMC977LP4E

                                                                                                    Downconverter Mixer, 2 Channel, 20 to 28 GHz, 3.325 to 3.675 V Supply, -40 to 85 °C, LFCSP-EP-24

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC977LP4E
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC977LP4E
                                                                                                    Newark Part No.50AK1856
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$57.410
                                                                                                    5+$52.340
                                                                                                    10+$47.280
                                                                                                    25+$44.750
                                                                                                    50+$43.360
                                                                                                    100+$41.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $57.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC977LP4E
                                                                                                    Newark Part No.50AK1856
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min20GHz
                                                                                                    Frequency Max28GHz
                                                                                                    Frequency Response RF Min26.5GHz
                                                                                                    Supply Voltage Min3.325V
                                                                                                    Frequency Response RF Max28GHz
                                                                                                    Supply Voltage Max3.675V
                                                                                                    Frequency Response LO Min11.5GHz
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    Frequency Response LO Max15.7GHz
                                                                                                    Frequency Response IF Min0Hz
                                                                                                    Frequency Response IF Max3.5GHz
                                                                                                    Conversion Gain14dB
                                                                                                    Third Order Intercept Point IIP3 Typ3dBm
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins24Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC977 is a compact, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in phase and quadrature (I/Q) downconverter. This device provides a small signal conversion gain of 14dB with a noise figure of 2.5dB and 21dBc of image rejection. It utilizes a low noise amplifier (LNA) followed by an image reject mixer which is driven by an active 2× multiplier. The image reject mixer eliminates the need for a filter following the LNA and removes thermal noise at the image frequency. I and Q mixer outputs are provided and an external 90° hybrid is required to select the required sideband. It is a much smaller alternative to hybrid style image reject mixer downconverter assemblies and is compatible with surface-mount manufacturing techniques. It is used in applications such as point to point and point to multipoint radios, military radar, electronic warfare (EW), and electronic intelligence (ELINT), satellite communications etc.

                                                                                                    • 2× LO to RF isolation is 45dB typical at (20GHz to 26.5GHz)
                                                                                                    • Noise figure is 2.5dB typical at (20GHz to 26.5GHz)
                                                                                                    • Input IP3 is 1dBm typical at (20GHz to 26.5GHz)
                                                                                                    • LO drive range from 2dBm to 6dBm
                                                                                                    • Supply voltage range from 3.325V to 3.675V
                                                                                                    • Supply current is 170mA typ at (TA = 25°C, IF = 1000MHz)
                                                                                                    • Phase balance is 17° typ at (TA = 25°C, IF = 1000MHz)
                                                                                                    • Amplitude balance is 0.3dB typ at (TA = 25°C, IF = 1000MHz)
                                                                                                    • Operating temperature range from -40°C to +85°C
                                                                                                    • Package style is 24-lead lead frame chip scale [LFCSP]

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    20GHz

                                                                                                    Frequency Response RF Min

                                                                                                    26.5GHz

                                                                                                    Frequency Response RF Max

                                                                                                    28GHz

                                                                                                    Frequency Response LO Min

                                                                                                    11.5GHz

                                                                                                    Frequency Response LO Max

                                                                                                    15.7GHz

                                                                                                    Frequency Response IF Max

                                                                                                    3.5GHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    3dBm

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    28GHz

                                                                                                    Supply Voltage Min

                                                                                                    3.325V

                                                                                                    Supply Voltage Max

                                                                                                    3.675V

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Frequency Response IF Min

                                                                                                    0Hz

                                                                                                    Conversion Gain

                                                                                                    14dB

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.