• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Amplifier ICs
                                                                                                    Print Page

                                                                                                    SC2200A-00A00

                                                                                                    RF POWER AMP, 10DB, 698-2700MHZ, QFN-80

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES SC2200A-00A00
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoSC2200A-00A00
                                                                                                    Newark Part No.97Y2283
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    41 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$135.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $135.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoSC2200A-00A00
                                                                                                    Newark Part No.97Y2283
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min698MHz
                                                                                                    Frequency Max2.7GHz
                                                                                                    Gain10dB
                                                                                                    No. of Channels2Channels
                                                                                                    Frequency Response RF Min698MHz
                                                                                                    Frequency Response RF Max2.7GHz
                                                                                                    RF IC Case StyleQFN
                                                                                                    Gain Typ10dB
                                                                                                    Third Order Output Intercept Point OIP3 Typ-
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max1.9V
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins80Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    698MHz

                                                                                                    Gain

                                                                                                    10dB

                                                                                                    Frequency Response RF Min

                                                                                                    698MHz

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Third Order Output Intercept Point OIP3 Typ

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    1.9V

                                                                                                    No. of Pins

                                                                                                    80Pins

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Max

                                                                                                    2.7GHz

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Frequency Response RF Max

                                                                                                    2.7GHz

                                                                                                    Gain Typ

                                                                                                    10dB

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991G
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.