• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MCF53721CVM240

                                                                                                    32-BIT EMBEDDED MICROPROCESSOR

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCF53721CVM240
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF53721CVM240
                                                                                                    Newark Part No.54M7141
                                                                                                    Product RangeMCF537X Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$26.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 630
                                                                                                    Multiple: 630
                                                                                                    $16,474.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCF53721CVM240
                                                                                                    Newark Part No.54M7141
                                                                                                    Product RangeMCF537X Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMCF537X Series
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size16KB
                                                                                                    IC Case / PackageBGA
                                                                                                    MPU Case StyleBGA
                                                                                                    No. of Pins196Pins
                                                                                                    Supply Voltage Min1.4V
                                                                                                    Supply Voltage Max1.6V
                                                                                                    Operating Frequency Max240MHz
                                                                                                    InterfacesCAN, I2C, SPI, UART, USB
                                                                                                    CPU Speed240MHz
                                                                                                    No. of I/O's62I/O's
                                                                                                    Data Bus Width32bit
                                                                                                    Embedded Interface TypeCAN, I2C, SPI, UART, USB
                                                                                                    Data Bus Width32 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesMCF537x
                                                                                                    MPU FamilyColdFire V3
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MCF537X series ColdFire V3 Microprocessor with Ethernet, USB and encryption. It offers a single-chip solution to address the growing need for flexible communication within industrial control systems.

                                                                                                    • ColdFire V3 core-delivering up to 211 (Dhrystone 2.1) MIPS at 240MHz
                                                                                                    • Version 3 ColdFire variable-length RISC processor core
                                                                                                    • System debug support
                                                                                                    • JTAG support for system level board testing
                                                                                                    • Enhanced multiply-accumulate (MAC) module and hardware divide
                                                                                                    • 32kB SRAM
                                                                                                    • USB 2.0 Full-speed host controller
                                                                                                    • USB 2.0 Full-speed on-the-go controller
                                                                                                    • 10/100Mbps Fast Ethernet controller
                                                                                                    • Three universal asynchronous receiver/transmitters (UARTs)
                                                                                                    • Queued serial peripheral interface (QSPI)
                                                                                                    • Synchronous serial interface (SSI)
                                                                                                    • 16-channel Direct memory access (DMA) controller
                                                                                                    • 16-bit DDR/32-bit SDR SDRAM controller
                                                                                                    • Embedded voice-over-IP (VoIP) system solution
                                                                                                    • SDR/DDR SDRAM controller
                                                                                                    • Cryptography hardware accelerators
                                                                                                    • Pulse width modulation (PWM) module
                                                                                                    • Real-time clock
                                                                                                    • Four 32-bit DMA timers
                                                                                                    • Software watchdog timer
                                                                                                    • Four periodic interrupt timers (PITs)
                                                                                                    • Phase locked loop (PLL)
                                                                                                    • DMA controller
                                                                                                    • Chip configuration module (CCM)

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MCF537X Series

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    196Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.6V

                                                                                                    Interfaces

                                                                                                    CAN, I2C, SPI, UART, USB

                                                                                                    No. of I/O's

                                                                                                    62I/O's

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, SPI, UART, USB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MPU Series

                                                                                                    MCF537x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    16KB

                                                                                                    MPU Case Style

                                                                                                    BGA

                                                                                                    Supply Voltage Min

                                                                                                    1.4V

                                                                                                    Operating Frequency Max

                                                                                                    240MHz

                                                                                                    CPU Speed

                                                                                                    240MHz

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    ColdFire V3

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.