• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MPC7410THX500LE

                                                                                                    Microprocessor, 500 MHz, 32bit, 1.7 V to 1.9 V, BGA-360

                                                                                                    NXP
                                                                                                    NXP MPC7410THX500LE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC7410THX500LE
                                                                                                    Newark Part No.89H0184
                                                                                                    Product Range4386268 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 58 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMPC7410THX500LE
                                                                                                    Newark Part No.89H0184
                                                                                                    Product Range4386268 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range4386268 Series
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size-
                                                                                                    IC Case / PackageBGA
                                                                                                    MPU Case StyleBGA
                                                                                                    No. of Pins360Pins
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max1.9V
                                                                                                    Operating Frequency Max500MHz
                                                                                                    InterfacesJTAG
                                                                                                    CPU Speed500MHz
                                                                                                    No. of I/O's192I/O's
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    Embedded Interface TypeJTAG
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesMPC7410
                                                                                                    MPU FamilyPower Architecture
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    4386268 Series

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    360Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.9V

                                                                                                    Interfaces

                                                                                                    JTAG

                                                                                                    No. of I/O's

                                                                                                    192I/O's

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MPU Series

                                                                                                    MPC7410

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    MPU Case Style

                                                                                                    BGA

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Operating Frequency Max

                                                                                                    500MHz

                                                                                                    CPU Speed

                                                                                                    500MHz

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Embedded Interface Type

                                                                                                    JTAG

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    Power Architecture

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.