• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    XPC8240RZU250E

                                                                                                    32 BIT MICROPROCESSOR-MPU, 250MHZ, TBGA-352

                                                                                                    NXP
                                                                                                    NXP XPC8240RZU250E
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoXPC8240RZU250E
                                                                                                    Newark Part No.93C4955
                                                                                                    Product Range3822272 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoXPC8240RZU250E
                                                                                                    Newark Part No.93C4955
                                                                                                    Product Range3822272 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range3822272 Series
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size32KB
                                                                                                    IC Case / PackageTBGA
                                                                                                    MPU Case StyleTBGA
                                                                                                    No. of Pins352Pins
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max2.75V
                                                                                                    Operating Frequency Max250MHz
                                                                                                    InterfacesI2C
                                                                                                    No. of I/O's-
                                                                                                    CPU Speed250MHz
                                                                                                    Data Bus Width32bit
                                                                                                    Embedded Interface TypeI2C
                                                                                                    Data Bus Width32 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    MPU FamilyPower Architecture
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesMPC8240
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    3822272 Series

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    TBGA

                                                                                                    No. of Pins

                                                                                                    352Pins

                                                                                                    Supply Voltage Max

                                                                                                    2.75V

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    CPU Speed

                                                                                                    250MHz

                                                                                                    Embedded Interface Type

                                                                                                    I2C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    32KB

                                                                                                    MPU Case Style

                                                                                                    TBGA

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Operating Frequency Max

                                                                                                    250MHz

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    MPU Family

                                                                                                    Power Architecture

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MPU Series

                                                                                                    MPC8240

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.