Quickly discover the right development tools with Devkit HQ, your fast, simple way to find MPU development kits and single board computers (SBCs) for rapid prototyping.
Microprocessors:
483 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.500 10+ $8.190 25+ $7.610 50+ $7.300 100+ $6.990 More Pricing... | Total:$10.50 Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $17.770 10+ $14.090 25+ $13.150 50+ $12.650 168+ $12.140 More Pricing... | Total:$17.77 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $14.330 10+ $12.090 25+ $11.430 50+ $11.190 100+ $10.940 More Pricing... | Total:$14.33 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | |||||
Each | 1+ $14.740 10+ $12.330 25+ $11.720 50+ $11.470 100+ $11.220 More Pricing... | Total:$14.74 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | |||||
Each | 1+ $16.790 10+ $13.610 25+ $13.160 50+ $12.600 100+ $12.040 More Pricing... | Total:$16.79 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | |||||
MICROCHIP | Each | 1+ $27.500 5+ $25.970 10+ $24.460 25+ $22.930 50+ $22.540 More Pricing... | Total:$27.50 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | - | ||||
Each | 1+ $68.740 5+ $62.650 10+ $56.580 25+ $56.420 50+ $53.570 More Pricing... | Total:$68.74 Min: 1 / Mult: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | - | 4Cores | - | - | FBGA | FBGA | 621Pins | 900mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX8M | - | i.MX | - | |||||
Each | 1+ $21.120 10+ $20.180 25+ $19.220 50+ $18.310 100+ $17.410 | Total:$21.12 Min: 1 / Mult: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | SAMA5D3 | - | SAMA5 | - | |||||
Each | 1+ $27.820 | Total:$27.82 Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 64bit | - | 1Cores | - | - | LGA | LGA | 211Pins | - | 900mV | - | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | - | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | QorIQ Layerscape | - | QorIQ | - | |||||
Each | 1+ $37.810 5+ $35.020 10+ $32.230 25+ $31.310 50+ $30.390 More Pricing... | Total:$37.81 Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | - | 2Cores | - | 512KB | MAPBGA | MAPBGA | 488Pins | 950mV | 1.05V | - | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 7Dual | - | i.MX | - | |||||
Each | 1+ $53.200 5+ $52.440 10+ $51.710 25+ $51.130 50+ $50.490 More Pricing... | Total:$53.20 Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | - | 2Cores | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | - | -20°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | |||||
Each | 1+ $18.920 10+ $15.830 25+ $15.060 50+ $14.720 100+ $14.370 More Pricing... | Total:$18.92 Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | |||||
Each | 1+ $20.180 10+ $16.290 25+ $15.520 50+ $14.920 100+ $14.340 More Pricing... | Total:$20.18 Min: 1 / Mult: 1 | i.MX Family i.MX RT500 Series Microprocessors | 32bit | - | 2Cores | - | - | FOWLP | FOWLP | 249Pins | 700mV | 1.155V | - | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | - | 32 bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | - | -20°C | 70°C | - | - | i.MX RT500 | - | i.MX RT | - | |||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.250 5+ $16.380 10+ $14.510 25+ $13.820 50+ $13.390 More Pricing... | Total:$18.25 Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 32bit | - | 1Cores | - | - | NFBGA | NFBGA | 324Pins | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 90°C | - | - | AM335x | - | Sitara | - | |||
Each | 1+ $15.480 10+ $12.860 25+ $12.200 50+ $11.880 100+ $11.550 More Pricing... | Total:$15.48 Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX RT105x | - | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $12.770 10+ $10.530 25+ $9.730 50+ $9.310 100+ $8.890 More Pricing... | Total:$12.77 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 32bit | - | 2Cores | - | 128KB | TFBGA | TFBGA | 361Pins | 1.18V | 1.25V | - | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | - | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | ||||
Each | 1+ $16.370 10+ $13.260 25+ $12.840 50+ $12.280 100+ $11.730 More Pricing... | Total:$16.37 Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | 0°C | 95°C | - | - | i.MX RT105x | - | i.MX | - | |||||
Each | 1+ $15.730 10+ $13.100 25+ $12.440 50+ $12.090 100+ $11.730 More Pricing... | Total:$15.73 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | |||||
Each | 1+ $27.840 10+ $22.220 25+ $20.820 50+ $20.250 100+ $19.680 More Pricing... | Total:$27.84 Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | - | 3Cores | - | 256KB | LFBGA | LFBGA | 456Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | - | RZ | - | |||||
Each | 1+ $16.620 10+ $13.160 25+ $12.300 50+ $11.910 100+ $11.520 More Pricing... | Total:$16.62 Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | 128KB | MAPBGA | MAPBGA | 289Pins | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | |||||
Each | 1+ $17.950 10+ $15.000 25+ $14.260 50+ $13.930 100+ $13.600 More Pricing... | Total:$17.95 Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | - | 1Cores | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | |||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.640 5+ $24.610 10+ $23.710 25+ $22.900 50+ $22.180 More Pricing... | Total:$25.64 Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 32bit | - | 1Cores | - | - | NFBGA | NFBGA | 324Pins | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | AM335x | - | Sitara | - | |||
Each | 1+ $48.890 | Total:$48.89 Min: 1 / Mult: 1 | i.MX Family i.MX31 Series Microprocessors | 32bit | - | 1Cores | - | 32KB | MAPBGA | MAPBGA | 457Pins | 1.38V | 1.52V | - | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | i.MX31 | - | i.MX | - | |||||
Each | 1+ $25.250 5+ $22.750 10+ $20.260 25+ $19.010 50+ $18.450 More Pricing... | Total:$25.25 Min: 1 / Mult: 1 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | - | 2Cores | - | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | - | -40°C | 105°C | - | - | i.MX 8M Nano SoloLite | - | i.MX 8M | - | |||||
Each | 1+ $13.630 10+ $13.070 25+ $12.500 50+ $12.250 100+ $12.010 | Total:$13.63 Min: 1 / Mult: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | - | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | - | |||||