New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      STM32H750IBK6

                      MCU, 32BIT, 400MHZ, UFBGA-176

                      Date/Lot Code

                      STMICROELECTRONICS STM32H750IBK6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32H750IBK6
                      Newark Part No.84AC2907
                      Product RangeSTM32 Family STM32H7 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      772 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.050
                      10+$8.940
                      25+$8.420
                      50+$8.400
                      100+$7.730
                      336+$7.580
                      504+$7.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32H750IBK6
                      Newark Part No.84AC2907
                      Product RangeSTM32 Family STM32H7 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeSTM32 Family STM32H7 Series Microcontrollers
                      Device CoreARM Cortex-M7
                      Data Bus Width32bit
                      No. of Bits32bit
                      Data Bus Width32 bit
                      Operating Frequency Max400MHz
                      CPU Speed400MHz
                      Program Memory Size128KB
                      No. of Pins176Pins
                      IC Case / PackageUFBGA
                      No. of I/O's140I/O's
                      MCU Case StyleUFBGA
                      InterfacesCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
                      RAM Memory Size1MB
                      Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
                      ADC Channels32Channels
                      ADC Resolution16Bit
                      Supply Voltage Min1.62V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySTM32
                      MCU SeriesSTM32H7
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      STM32 Family STM32H7 Series Microcontrollers

                      Data Bus Width

                      32bit

                      Data Bus Width

                      32 bit

                      CPU Speed

                      400MHz

                      No. of Pins

                      176Pins

                      No. of I/O's

                      140I/O's

                      Interfaces

                      CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB

                      Embedded Interface Type

                      CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB

                      ADC Resolution

                      16Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      STM32

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM Cortex-M7

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      400MHz

                      Program Memory Size

                      128KB

                      IC Case / Package

                      UFBGA

                      MCU Case Style

                      UFBGA

                      RAM Memory Size

                      1MB

                      ADC Channels

                      32Channels

                      Supply Voltage Min

                      1.62V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      STM32H7

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product