16MHz 8-bit Microcontrollers:
169 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.450 10+ $5.220 25+ $4.990 50+ $4.760 100+ $4.520 | Total:$5.45 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.640 10+ $15.000 25+ $14.350 50+ $14.260 100+ $14.160 | Total:$15.64 Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.876 10+ $0.865 25+ $0.731 | Total:$0.88 Min: 1 / Mult: 1 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | - | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.040 10+ $1.500 148+ $1.260 518+ $1.140 1036+ $1.110 More Pricing... | Total:$2.04 Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | |||||
1+ $1.970 10+ $1.730 25+ $1.580 50+ $1.460 100+ $1.260 More Pricing... | Total:$9.85 Min: 5 / Mult: 5 Total:$126.00 Min: 100 / Mult: 5 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $0.927 10+ $0.666 100+ $0.582 500+ $0.546 1000+ $0.514 More Pricing... | Total:$0.93 Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.908 10+ $0.839 25+ $0.786 50+ $0.735 100+ $0.680 More Pricing... | Total:$0.91 Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.690 10+ $3.800 25+ $3.560 50+ $3.400 100+ $3.240 More Pricing... | Total:$4.69 Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.860 10+ $3.910 25+ $3.670 50+ $3.540 100+ $3.410 More Pricing... | Total:$4.86 Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.650 10+ $3.540 30+ $3.440 50+ $3.340 100+ $3.290 | Total:$3.65 Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega85X5 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 8KB | 40Pins | DIP | DIP | 35I/O's | SPI, UART | SPI, UART | 512Byte | - | - | - | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega85X5 | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.130 10+ $3.600 100+ $3.020 500+ $2.840 1000+ $2.620 More Pricing... | Total:$4.13 Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | - | - | |||||
Each | 1+ $3.680 10+ $2.930 25+ $2.750 50+ $2.650 100+ $2.540 More Pricing... | Total:$3.68 Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | |||||
1+ $3.890 10+ $3.730 25+ $3.560 50+ $3.410 | Total:$3.89 Min: 1 / Mult: 1 Total:$37.30 Min: 10 / Mult: 1 | - | AVR ATmega Family ATmega16 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 16KB | 44Pins | TQFP | TQFP | 32I/O's | SPI, USART | SPI, USART | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.750 10+ $2.820 25+ $2.600 50+ $2.480 100+ $2.380 More Pricing... | Total:$3.75 Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.270 10+ $2.600 25+ $2.430 50+ $2.330 100+ $2.240 More Pricing... | Total:$3.27 Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.010 | Total:$1.01 Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | - | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.270 10+ $0.919 148+ $0.699 518+ $0.656 1036+ $0.618 More Pricing... | Total:$1.27 Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 4KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.670 10+ $2.100 100+ $1.810 980+ $1.720 1470+ $1.660 More Pricing... | Total:$2.67 Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 16KB | 28Pins | UFQFN | UFQFN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
1+ $1.290 25+ $1.160 | Total:$1.29 Min: 1 / Mult: 1 Total:$12.90 Min: 10 / Mult: 1 | - | AVR ATtiny Family ATtiny441 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | I2C, SPI, USART | 256KB | 12Channels | 10Bit | - | 1.7V | 5.5V | AVR ATtiny | -40°C | ATtiny44 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $0.814 10+ $0.739 100+ $0.664 500+ $0.623 1000+ $0.587 More Pricing... | Total:$0.81 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.420 10+ $5.200 25+ $4.970 50+ $4.750 100+ $4.510 | Total:$5.42 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.350 10+ $0.982 100+ $0.893 500+ $0.849 1000+ $0.804 More Pricing... | Total:$1.35 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.752 10+ $0.534 25+ $0.478 50+ $0.449 100+ $0.419 More Pricing... | Total:$0.75 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $0.711 10+ $0.504 148+ $0.409 518+ $0.383 1036+ $0.362 More Pricing... | Total:$0.71 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.040 10+ $4.890 30+ $4.760 50+ $4.610 100+ $4.190 | Total:$5.04 Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Through Hole | - | - | |||||