16-bit Microcontrollers:
36 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.940 10+ $5.520 25+ $5.520 50+ $5.150 100+ $5.150 More Pricing... | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJ GB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 1+ $2.390 10+ $2.290 25+ $2.180 50+ $2.080 100+ $1.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | |||||
Each | 1+ $4.780 10+ $4.580 25+ $4.370 50+ $4.170 122+ $3.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 1+ $5.150 10+ $4.940 30+ $4.730 60+ $4.510 105+ $4.280 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Through Hole | |||||
Each | 1+ $4.660 10+ $4.470 25+ $4.280 54+ $4.080 108+ $3.870 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 1+ $4.320 10+ $4.320 25+ $4.320 50+ $4.320 100+ $4.320 | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 1+ $3.800 10+ $3.800 25+ $3.800 50+ $3.800 100+ $3.800 | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 35I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 1+ $5.200 10+ $4.990 25+ $4.780 90+ $4.560 135+ $4.330 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | QFN | 35I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 1+ $0.545 10+ $0.545 25+ $0.545 50+ $0.545 122+ $0.545 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 20I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | |||||
Each | 1+ $0.605 25+ $0.605 100+ $0.605 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 36Pins | UQFN | 26I/O's | UQFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | |||||
Each | 100+ $4.860 | Min: 238 / Mult: 119 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 100+ $4.510 | Min: 160 / Mult: 40 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.540 | Min: 3300 / Mult: 3300 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 100+ $4.720 | Min: 238 / Mult: 119 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 100+ $4.630 | Min: 160 / Mult: 40 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $5.400 | Min: 2200 / Mult: 2200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 100Pins | TFBGA | 85I/O's | TFBGA | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.870 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.490 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 100+ $4.600 | Min: 160 / Mult: 160 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 100+ $4.460 | Min: 160 / Mult: 160 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 100+ $4.780 | Min: 160 / Mult: 40 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 100+ $5.040 | Min: 184 / Mult: 184 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 100Pins | TFBGA | 85I/O's | TFBGA | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.930 | Min: 2200 / Mult: 2200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 100Pins | TFBGA | 85I/O's | TFBGA | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.610 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | |||||
Each | 1+ $5.810 10+ $5.560 25+ $5.310 80+ $5.140 120+ $4.980 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 1MB | 64Pins | QFN | 53I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount |