74VHCT08 Gates & Inverters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.361 10+ $0.252 25+ $0.225 50+ $0.209 100+ $0.194 More Pricing... | Total:$0.36 Min: 1 / Mult: 1 | AND Gate | 74VHC08 | AND Gate | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74VHCT08 | 74VHCT | 4.5V | 5.5V | 7408 | Without Schmitt Trigger Input | 8mA | -40°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | AND Gate | - | AND Gate | Quad | 2Inputs | 14Pins | SOIC | SOIC | 74VHCT08 | 74VHCT | 4.5V | 5.5V | 7408 | Without Schmitt Trigger Input | 8mA | -40°C | 85°C | ||||||