New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialized Interfaces
                      Print Page

                      TLE9222PXXUMA1

                      Specialized Interface, FlexRay, Realtime Control Applications, Vehicle Networks, 4.75 V, 5.25 V

                      Date/Lot Code

                      INFINEON TLE9222PXXUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLE9222PXXUMA1
                      Newark Part No.33AC5528
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.550
                      10+$4.090
                      25+$3.860
                      50+$3.600
                      100+$3.350
                      250+$3.180
                      500+$2.990
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLE9222PXXUMA1
                      Newark Part No.33AC5528
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeFlexRay
                      Interface ApplicationsRealtime Control Applications, Vehicle Networks
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Interface Case StyleTSSOP
                      No. of Pins14Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 2A - 4 weeks
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TLE9222PXXUMA1 is a FlexRay transceiver. It is designed for data transmission rates from 1Mbit/s up to 10Mbit/s according to the FlexRay electrical physical layer specification 3.0.1. The Bus Driver (BD) realizes the physical interface between a FlexRay node and the communication channel. It provides differential transmit and receive capability to the bus, allowing the node bidirectional time-multiplexed binary data stream transfer. In addition, to transmit and receive functions, the TLE9222 provides low-power standby operation, supply voltage monitoring (undervoltage detection) as well as bus failure detection and represents an ESDprotection barrier between the bus and the ECU. The application includes engine management, autonomous driving, radar, gateway.

                      • Compliant with the FlexRay electrical physical layer specification version 3.0.1 and ISO 17458-4
                      • Optimized for time triggered in-vehicle networks with data transmission rates from 1 up to 10Mbit/s
                      • Supports minimum bit times down to 60ns, automatic voltage adaptation on the digital interface pins
                      • Bus failure protection and error detection
                      • Very high ESD robustness; ±8 kV according to IEC61000-4-2
                      • Optimized for high EMC very low emission and high immunity to interference
                      • AEC qualified
                      • Low power standby operation mode with very low quiescent current consumption
                      • Remote wake-up detection via wake-up patterns and a dedicated wake-up frame
                      • PG-TSSOP-14 package, junction temperature range from -40 to 150°C

                      Technical Specifications

                      IC Interface Type

                      FlexRay

                      Supply Voltage Min

                      4.75V

                      Interface Case Style

                      TSSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2A - 4 weeks

                      Interface Applications

                      Realtime Control Applications, Vehicle Networks

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      14Pins

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product