New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Logarithmic Amplifiers
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      ADL5310ACPZ-REEL7

                      Logarithmic Amplifier, 2 Amplifiers, 120 dB, 200mV / Decade, LFCSP-EP, 24 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADL5310ACPZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADL5310ACPZ-REEL7
                      Newark Part No.49AK8451
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,228 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$31.330
                      10+$23.960
                      25+$22.770
                      50+$21.780
                      100+$20.840
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $31.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADL5310ACPZ-REEL7
                      Newark Part No.49AK8451
                      Technical Datasheet

                      Data Sheet

                      No. of Amplifiers2Amplifiers
                      Dynamic Range120 dB
                      Scale Factor200mV / Decade
                      Response Time-
                      IC Case / PackageLFCSP-EP
                      No. of Pins24Pins
                      Supply Voltage Range3V to 12V
                      Supply Voltage Range3V to 12V
                      Input Offset Voltage20mV
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleLFCSP-EP
                      No. of Amplifiers2 Amplifier

                      Product Overview

                      ADL5310 is a low cost, dual logarithmic amplifier convert input current over a wide dynamic range to a linear-in-dB output voltage. It is optimized to determine the optical power in wide-ranging optical communication system applications, including control circuitry for lasers, optical switches, attenuators, and amplifiers, as well as system monitoring. The device is equivalent to a dual AD8305 with enhanced dynamic range(120dB). While the ADL5310 contains two independent signal channels with individually configurable transfer function constants (slope and intercept), internal bias circuitry is shared between channels for improved power consumption and channel matching. Typical application includes gain and absorbance measurements, multichannel power monitoring and general-purpose baseband log compression.

                      • 2 independent channels optimized for photodiode interfacing
                      • 6-decade input dynamic range
                      • Law conformance 0.3dB from 3nA to 3mA
                      • Nominal slope 10mV/dB (200mV/dec), externally scalable
                      • Intercepts may be independently set by external resistors and temperature stable logarithmic O/Ps
                      • User configurable output buffer amplifiers
                      • Single supply or dual supply operation
                      • Low power: <lt/>10mA quiescent current
                      • 24 lead LFCSP-EP package
                      • Operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Amplifiers

                      2Amplifiers

                      Scale Factor

                      200mV / Decade

                      IC Case / Package

                      LFCSP-EP

                      Supply Voltage Range

                      3V to 12V

                      Input Offset Voltage

                      20mV

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      2 Amplifier

                      Dynamic Range

                      120 dB

                      Response Time

                      -

                      No. of Pins

                      24Pins

                      Supply Voltage Range

                      3V to 12V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Amplifier Case Style

                      LFCSP-EP

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product