• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Security
                                                                                                    3. Access Control
                                                                                                    4. Access Control Alarms
                                                                                                    Print Page

                                                                                                    82-18950

                                                                                                    Pressure Sensative Staircase Mat Alarm

                                                                                                    DEFENDER SECURITY
                                                                                                    DEFENDER SECURITY 82-18950
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-18950
                                                                                                    Newark Part No.55X1118
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-18950
                                                                                                    Newark Part No.55X1118
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Pressure Mat

                                                                                                    • HD Resolution display with Composite and HDMI loop-through Input/Output
                                                                                                    • Compact design fits in EIA standard rack 4U high
                                                                                                    • Ultra bright panels with 250 candle luminance
                                                                                                    • Automatic NTSC/PAL Video Signal Detection
                                                                                                    • Brightness,Contrast,Hue,Saturation and Color Temperature Adjustment
                                                                                                    • Peaking filter(Peaking focus assist)
                                                                                                    • 4:3 or 16:9 Aspect ratio setting
                                                                                                    • Height: 595mm
                                                                                                    • IP / NEMA Rating: IP64
                                                                                                    • Nom Operating Voltage: 25V
                                                                                                    • Operating Temperature Max: 45°C
                                                                                                    • Operating Temperature Min: -5°C
                                                                                                    • Operating Voltage: 25V
                                                                                                    • Power Consumption: 10VA

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.