• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Detectors / Sensors
                                                                                                    5. PIR - Wireless
                                                                                                    Print Page

                                                                                                    RCTD-20U

                                                                                                    Wireless Annunciator Kit, Alarm System, Infrared, 2000 ft Range, 418MHZ, 9V Battery, AC Adapter

                                                                                                    OPTEX
                                                                                                    OPTEX RCTD-20U
                                                                                                    OPTEX RCTD-20U
                                                                                                    OPTEX RCTD-20U
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOPTEX
                                                                                                    Manufacturer Part NoRCTD-20U
                                                                                                    Newark Part No.99R5276
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OPTEX
                                                                                                    ManufacturerOPTEX
                                                                                                    Manufacturer Part NoRCTD-20U
                                                                                                    Newark Part No.99R5276
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ColourWhite
                                                                                                    IP / NEMA RatingIP54
                                                                                                    MaterialPlastic
                                                                                                    External Depth29mm
                                                                                                    External Length184mm
                                                                                                    External Width88mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Optex RCTD-20U wireless Annunciator system is a wireless detection and alarm system that can transmit signals up to 2,000 feet. This system is the most effective perimeter alert system available and is ideal for your home and is commonly used for protecting businesses. It acts as a driveway alarm to inform you of approaching vehicles, a wireless doorbell, a warehouse delivery notification system, and several other applications that makes it a complete security solution.

                                                                                                    • Temperature compensation circuitry
                                                                                                    • sealed optics
                                                                                                    • ECO technology for unsurpassed stability
                                                                                                    • an adjustable pulse count.
                                                                                                    • Voltage: 9.5~16VDC, 17mA.
                                                                                                    • UL listed

                                                                                                    Technical Specifications

                                                                                                    Colour

                                                                                                    White

                                                                                                    Material

                                                                                                    Plastic

                                                                                                    External Length

                                                                                                    184mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    IP / NEMA Rating

                                                                                                    IP54

                                                                                                    External Depth

                                                                                                    29mm

                                                                                                    External Width

                                                                                                    88mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.