• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Dome
                                                                                                    Print Page

                                                                                                    82-18290

                                                                                                    Outdoor Varifocal Dome Camera, White, NTSC, Color CMOS, 1000 TV Lines, IP65, BNC

                                                                                                    DEFENDER SECURITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEFENDER SECURITY 82-18290
                                                                                                    DEFENDER SECURITY 82-18290
                                                                                                    DEFENDER SECURITY 82-18290
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-18290
                                                                                                    Newark Part No.55X1006
                                                                                                    Product RangeOutdoor Cameras
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-18290
                                                                                                    Newark Part No.55X1006
                                                                                                    Product RangeOutdoor Cameras
                                                                                                    Image Sensor Size-
                                                                                                    Resolution1000TVL
                                                                                                    Supply Voltage12VDC
                                                                                                    Illumination Min0.03lx
                                                                                                    Camera Lens Style2.8mm to 12mm Varifocal
                                                                                                    IR Range Max35m
                                                                                                    Product RangeOutdoor Cameras
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    1000TVL Sony Exmor CMOS Varifocal Dome Camera Get fantastic image clarity and sharpness from this camera's new Sony Exmor 1000TVL CMOS image sensor. With advanced high-speed processing, outstanding low light S/N ratio, high temperature stability and dynamic range, and exceptionally low noise and low power dissipation this Exmor-equipped camera is perfect for 960H DVRs. The on-screen menu also facilitates easy adjustments to camera settings during installation.

                                                                                                    • 1000TVL resolution
                                                                                                    • Sony Exmor CMOS sensor
                                                                                                    • 2.8~12mm varifocal lens
                                                                                                    • 36 IR LEDs with internal IR cut filter (approx. 100ft illumination distance)
                                                                                                    • .03Lux/0.0Lux (with IR LEDs on)
                                                                                                    • Power: DC12V
                                                                                                    • Color: White

                                                                                                    Applications

                                                                                                    Security, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Camera Lens Style

                                                                                                    2.8mm to 12mm Varifocal

                                                                                                    Product Range

                                                                                                    Outdoor Cameras

                                                                                                    Resolution

                                                                                                    1000TVL

                                                                                                    Illumination Min

                                                                                                    0.03lx

                                                                                                    IR Range Max

                                                                                                    35m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.