Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18265
Newark Part No.55X1001
Product RangeCameras Outdoor
Your Part Number
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18265
Newark Part No.55X1001
Product RangeCameras Outdoor
Image Sensor Size-
Resolution700TVL
Supply Voltage12VDC
Illumination Min0.5lx
Camera Lens Style3.6mm
IR Range Max20m
Product RangeCameras Outdoor
SVHCTo Be Advised
Product Overview
700TVL Day/Night Dome Camera Rugged, outdoor rated, high-resolution turret dome style camera that sees up to 65ft at night with 24Ωn-board IR LEDs. This camera also features a 700TVL CMOS sensor with an integrated IR cut filter that renders excellent color-to-b&w transition.
- 700TVL resolution
- Aptina CMOS sensor designed for both low light and highdynamic range scene performance
- 3.6mm fixed lens
- 24 IR LEDs with internal IR cut filter renders excellent color-to-b&w transition
- .5Lux/0.0Lux (with IR LEDs on)
- Power: DC12V
- Color: Gray
Applications
Video & Vision, Security
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
3.6mm
Product Range
Cameras Outdoor
Resolution
700TVL
Illumination Min
0.5lx
IR Range Max
20m
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate