| Quantity | Price |
|---|---|
| 1+ | $659.990 |
Product Information
Product Overview
8071 is a CamView IP Pro+™ IP and analog security camera tester. IP Pro+ supports H.264 IP cameras, as well as NTSC/PAL and AHD 1.0 and HD-TVI 2.0 analog video cameras up to 2MP. It is designed to facilitate the installation and maintenance of surveillance video equipment. It works with standard definition analog NTSC/PAL camera systems, high definition analog, and ONVIF conformant IP (Ethernet) camera systems. Also, it provides an RS485 port for PTZ control of analog PTZ cameras and can provide POE for operating IP cameras, or 12VDC (not to exceed 2A) to power analog cameras. It allows users to perform Ethernet and network tests, capture video (snapshots and video recording), playback video, generate video test patterns for monitor checking, and perform analog camera testing. It also allows users to check microphone/audio sources and even provide a bright flashlight function.
- Designed to facilitate the installation and maintenance of surveillance video equipment
- Work with or without a network, RS485 port for PTZ control of analog PTZ cameras
- Code book so user can save usernames and passwords of the cameras you frequently access/maintain
- Ethernet and network tests; capture images, videos, and camera settings so user can create reports
- Check microphone/audio sources and even provide a bright flashlight function
- Both recorded image and video can be transferred to PCs or other devices via the USB port connection
- 10M/100M/1G ethernet link test, packet loss test, ethernet loop detection
- 15W POE output, full QWERTY keyboard, 800 x 480 resolution
- Dimension is 7.5 x 4.4 x 1.5"
- Backlit 4” 16.7M color TFT screen, mini USB
Contents
Security camera tester, Lanyard, Rechargeable battery, Tool bag with shoulder strap, POE power injector, Network cable, BNC cable, RS485 cable, 12V power output cable, Audio cable, USB cable.
Technical Specifications
Camera Tester
CamView IP Pro+ Series
H.264 IP, ONVIF 2.4.1 IP & NTSC/PAL, AHD 1.0, HD-TVI 2.0 Analog Video Cameras
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate