• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. THL 15WI Isolated Through Hole DC / DC Converters

                                                                                                    THL 15WI Isolated Through Hole DC / DC Converters:

                                                                                                    10 Products Found
                                                                                                    Find a huge range of THL 15WI Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as REM3.5E Series, REM5E Series, REM6E Series & AM1D-Z Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    THL 15-2411WI
                                                                                                    TRACO POWER THL 15-2411WI
                                                                                                    55AH0123

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.350
                                                                                                    Total:$37.35
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THL 15WI
                                                                                                    THL 15-2422WI
                                                                                                    TRACO POWER THL 15-2422WI
                                                                                                    55AH0127

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.350
                                                                                                    Total:$37.35
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    625mA
                                                                                                    -12V
                                                                                                    625mA
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THL 15WI
                                                                                                    THL 15-4812WI
                                                                                                    TRACO POWER THL 15-4812WI
                                                                                                    55AH0131

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.420
                                                                                                    Total:$35.42
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.25A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THL 15WI
                                                                                                    THL 15-4813WI
                                                                                                    TRACO POWER THL 15-4813WI
                                                                                                    55AH0132

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.420
                                                                                                    Total:$354.20
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THL 15WI
                                                                                                    THL 15-4822WI
                                                                                                    TRACO POWER THL 15-4822WI
                                                                                                    55AH0134

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.350
                                                                                                    Total:$373.50
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    625mA
                                                                                                    -12V
                                                                                                    625mA
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THL 15WI
                                                                                                    THL 15-4815WI
                                                                                                    TRACO POWER THL 15-4815WI
                                                                                                    55AH0133

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.420
                                                                                                    Total:$354.20
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    625mA
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THL 15WI
                                                                                                    THL 15-2410WI
                                                                                                    TRACO POWER THL 15-2410WI
                                                                                                    55AH0122

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.350
                                                                                                    Total:$373.50
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    3.4A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THL 15WI
                                                                                                    THL 15-4810WI
                                                                                                    TRACO POWER THL 15-4810WI
                                                                                                    55AH0129

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.350
                                                                                                    Total:$373.50
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    3.4A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THL 15WI
                                                                                                    THL 15-2413WI
                                                                                                    TRACO POWER THL 15-2413WI
                                                                                                    55AH0125

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $35.420
                                                                                                    Total:$354.20
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    -
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THL 15WI
                                                                                                    THL 15-4823WI
                                                                                                    TRACO POWER THL 15-4823WI
                                                                                                    55AH0135

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 15 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.350
                                                                                                    Total:$373.50
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    500mA
                                                                                                    -15V
                                                                                                    500mA
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    Through Hole
                                                                                                    10.16mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THL 15WI
                                                                                                    ComparePrice forQuantity
                                                                                                    1-10 of 10 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.