• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. Power Supply Accessories
                                                                                                    Print Page

                                                                                                    DTE10 DIN CLIP

                                                                                                    DIN RAIL CLIP, DC-DC CONVERTER

                                                                                                    XP POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    XP POWER DTE10 DIN CLIP
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoDTE10 DIN CLIP
                                                                                                    Newark Part No.28AH0885
                                                                                                    Product RangeDTE10 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.860
                                                                                                    5+$4.740
                                                                                                    10+$4.620
                                                                                                    25+$4.460
                                                                                                    100+$4.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    XP POWER
                                                                                                    ManufacturerXP POWER
                                                                                                    Manufacturer Part NoDTE10 DIN CLIP
                                                                                                    Newark Part No.28AH0885
                                                                                                    Product RangeDTE10 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithXP Power DTE10 Series DC-DC Converters
                                                                                                    Accessory TypeDIN Rail Mounting Clip
                                                                                                    Product RangeDTE10 Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The DTE10 series are encapsulated 10W DC to DC converters. They have screw terminals for ease of connection and an LED provides clear ‘power good’ indication. Remote On/Off is standard and when inhibited the standby current is just 2.5mA. Isolation is 3kVDC input/output providing excellent separation between supply and load. The modules are fully protected against input undervoltage, short circuit and overload conditions. These features, along with a rugged design and wide operating temperature range make the DTE10 series suitable for a variety of commercial and industrial applications.

                                                                                                    • IEC/UL/cUL62368-1 safety approvals
                                                                                                    • EN55032 class A with no external components
                                                                                                    • Operating temperature range from -40°C to +105°C
                                                                                                    • Full power to 80°C
                                                                                                    • MTBF greater than 4Mhrs
                                                                                                    • Dimension is 3.11" x 1.34" x 0.87" (79.0mm x 34.0mm x 22.0mm)

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    XP Power DTE10 Series DC-DC Converters

                                                                                                    Product Range

                                                                                                    DTE10 Series

                                                                                                    Accessory Type

                                                                                                    DIN Rail Mounting Clip

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.