• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                    Print Page

                                                                                                    SDN2.5/20RED

                                                                                                    Isolated DIN Rail Mount DC/DC Converter, ITE, 480 W, 1 Output, 24 V, 20 A

                                                                                                    SOLAHD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SOLAHD SDN2.5/20RED
                                                                                                    ManufacturerSOLAHD
                                                                                                    Manufacturer Part NoSDN2.5/20RED
                                                                                                    Newark Part No.98H3673
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    22 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$133.710
                                                                                                    5+$127.030
                                                                                                    10+$123.010
                                                                                                    25+$119.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $133.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SOLAHD
                                                                                                    ManufacturerSOLAHD
                                                                                                    Manufacturer Part NoSDN2.5/20RED
                                                                                                    Newark Part No.98H3673
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Ratio-
                                                                                                    Output Power Max480W
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage - Output 124V
                                                                                                    Output Current - Output 120A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output Regulation-
                                                                                                    Isolation Voltage-
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    Approvals & StandardsCE, UL
                                                                                                    Input Voltage DC Nom24V
                                                                                                    DC / DC Converter MountingDIN Rail
                                                                                                    Width1.98mm
                                                                                                    Height4.88mm
                                                                                                    Depth4.55mm
                                                                                                    Input Voltage DC Min-
                                                                                                    Input Voltage DC Max35V
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The SDN2.5/20RED is a 1-output 24VDC/20A Power Supply with built in current sharing for parallel and redundant operation. The SDN series power supply has standard options that allow for operation in a wide variety of applications. With the addition of an external redundancy module, the SDN can also be used for true redundant operation including 2N and N+x configurations. SDN2.5/20RED increases the reliability by isolating the supplies and adding more signal options.

                                                                                                    • DC OK relay contact
                                                                                                    • True isolation
                                                                                                    • High availability
                                                                                                    • SDN features and quality

                                                                                                    Applications

                                                                                                    Automation & Process Control, Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    480W

                                                                                                    Output Voltage - Output 1

                                                                                                    24V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Regulation

                                                                                                    -

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    Input Voltage DC Nom

                                                                                                    24V

                                                                                                    Width

                                                                                                    1.98mm

                                                                                                    Depth

                                                                                                    4.55mm

                                                                                                    Input Voltage DC Max

                                                                                                    35V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Input Ratio

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Current - Output 1

                                                                                                    20A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    Approvals & Standards

                                                                                                    CE, UL

                                                                                                    DC / DC Converter Mounting

                                                                                                    DIN Rail

                                                                                                    Height

                                                                                                    4.88mm

                                                                                                    Input Voltage DC Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SDN2.5/20RED

                                                                                                    3 Products Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.