RP60Q-RUW Series Isolated Through Hole DC / DC Converters:
34 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $242.250 5+ $225.680 10+ $218.030 25+ $210.380 50+ $198.900 | Total:$484.50 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 12V | 5A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $252.310 5+ $235.040 10+ $227.070 25+ $219.110 50+ $207.160 | Total:$504.62 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 12V | 5A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $260.840 5+ $242.990 10+ $234.750 25+ $226.520 50+ $214.160 | Total:$521.68 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 5V | 12A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $242.250 5+ $225.680 10+ $218.030 25+ $210.380 50+ $198.900 | Total:$484.50 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 15V | 4A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $250.800 5+ $233.640 10+ $225.720 25+ $217.800 50+ $205.920 | Total:$501.60 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 5V | 12A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $260.840 5+ $242.990 10+ $234.750 25+ $226.520 50+ $214.160 | Total:$521.68 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 5V | 12A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $252.310 5+ $235.040 10+ $227.070 25+ $219.110 50+ $207.160 | Total:$504.62 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $242.250 5+ $225.680 10+ $218.030 25+ $210.380 50+ $198.900 | Total:$484.50 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 15V | 4A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $243.790 5+ $227.110 10+ $219.410 25+ $211.720 50+ $200.170 | Total:$487.58 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $243.790 5+ $227.110 10+ $219.410 25+ $211.720 50+ $200.170 | Total:$487.58 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $252.310 5+ $235.040 10+ $227.070 25+ $219.110 50+ $207.160 | Total:$504.62 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 15V | 4A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $233.760 5+ $217.770 10+ $210.390 25+ $203.000 50+ $191.930 | Total:$467.52 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $242.250 5+ $225.680 10+ $218.030 25+ $210.380 50+ $198.900 | Total:$484.50 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $252.310 5+ $235.040 10+ $227.070 25+ $219.110 50+ $207.160 | Total:$504.62 Min: 2 / Mult: 2 | Railway | Quarter Brick | 10:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | Through Hole | 25.4mm | 57.9mm | 16V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $230.140 10+ $213.700 25+ $206.120 50+ $198.530 100+ $189.680 | Total:$460.28 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 25.4mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $213.980 10+ $198.700 25+ $191.640 50+ $184.590 100+ $176.360 | Total:$427.96 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $230.140 10+ $213.700 25+ $206.120 50+ $198.530 100+ $189.680 | Total:$460.28 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 15V | 4A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 25.4mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $230.140 10+ $213.700 25+ $206.120 50+ $198.530 100+ $189.680 | Total:$460.28 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 25.4mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $228.810 10+ $212.470 25+ $204.930 50+ $197.380 100+ $188.580 | Total:$457.62 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 5V | 12A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $237.550 10+ $220.580 25+ $212.750 50+ $204.920 100+ $195.780 | Total:$475.10 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 5V | 12A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 25.4mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $213.980 10+ $198.700 25+ $191.640 50+ $184.590 100+ $176.360 | Total:$427.96 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $222.720 10+ $206.810 25+ $199.470 50+ $192.120 100+ $183.560 | Total:$445.44 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 25.4mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $221.390 10+ $205.580 25+ $198.280 50+ $190.980 100+ $182.460 | Total:$442.78 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 48V | 1.25A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $228.810 10+ $212.470 25+ $204.930 50+ $197.380 100+ $188.580 | Total:$457.62 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 5V | 12A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||
Each | 1+ $237.550 10+ $220.580 25+ $212.750 50+ $204.920 100+ $195.780 | Total:$475.10 Min: 2 / Mult: 2 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 5V | 12A | Regulated | 3kV | 110V | Fixed | 36.8mm | - | 25.4mm | 57.9mm | 14V | 160V | RP60Q-RUW Series | |||||