• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. PXF60 Series Isolated Through Hole DC / DC Converters

                                                                                                    PXF60 Series Isolated Through Hole DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    PXF60-48S3P3
                                                                                                    TDK-LAMBDA PXF60-48S3P3
                                                                                                    24T8923

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    14A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    PXF60 Series
                                                                                                    PXF60-24S05
                                                                                                    TDK-LAMBDA PXF60-24S05
                                                                                                    24T8916

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    12A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    PXF60 Series
                                                                                                    PXF60-24S15
                                                                                                    TDK-LAMBDA PXF60-24S15
                                                                                                    24T8918

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    4A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    PXF60 Series
                                                                                                    PXF60-48S05
                                                                                                    TDK-LAMBDA PXF60-48S05
                                                                                                    24T8920

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    12A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    PXF60 Series
                                                                                                    PXF60-24S12
                                                                                                    TDK-LAMBDA PXF60-24S12
                                                                                                    24T8917

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    5A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    PXF60 Series
                                                                                                    PXF60-48S12
                                                                                                    TDK-LAMBDA PXF60-48S12
                                                                                                    24T8921

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    5A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    PXF60 Series
                                                                                                    PXF60-24S3P3
                                                                                                    TDK-LAMBDA PXF60-24S3P3
                                                                                                    24T8919

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 3.3 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    14A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    PXF60 Series
                                                                                                    PXF60-48S15
                                                                                                    TDK-LAMBDA PXF60-48S15
                                                                                                    24T8922

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TDK-LAMBDA
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $147.310
                                                                                                    10+
                                                                                                    $145.330
                                                                                                    25+
                                                                                                    $143.340
                                                                                                    50+
                                                                                                    $141.350
                                                                                                    Total:$147.31
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    4A
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    48V
                                                                                                    Fixed, Adjustable
                                                                                                    50.8mm
                                                                                                    10.2mm
                                                                                                    50.8mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    PXF60 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.