NMR Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
01P3923 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $10.790 10+ $10.670 25+ $10.490 50+ $10.360 100+ $10.120 More Pricing... | Total:$10.79 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMR Series | |||
Each | 25+ $4.310 50+ $4.260 100+ $4.180 250+ $4.010 500+ $3.800 More Pricing... | Total:$107.75 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | UL | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | NMR Series | |||||