NMA Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | - | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | NMA Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ $6.160 5+ $6.130 10+ $6.100 25+ $6.040 50+ $5.920 More Pricing... | Total:$6.16 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $10.030 5+ $9.920 10+ $9.790 25+ $9.680 50+ $9.540 More Pricing... | Total:$10.03 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | ||||
Each | 1+ $10.030 5+ $9.920 10+ $9.790 25+ $9.680 50+ $9.540 More Pricing... | Total:$10.03 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 25+ $5.980 50+ $5.860 100+ $5.620 250+ $5.320 | Total:$149.50 Min: 25 / Mult: 25 | - | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | Through Hole | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
61K3078 RoHS | MURATA POWER SOLUTIONS | Each | 25+ $5.980 50+ $5.860 100+ $5.620 250+ $5.320 | Total:$149.50 Min: 25 / Mult: 25 | - | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 9.8mm | Through Hole | 6.8mm | 19.5mm | 21.6V | 26.4V | NMA Series | |||