JCP Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $144.850 10+ $141.150 25+ $136.210 100+ $128.810 | Total:$869.10 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | -15V | 15V | 300mA | 300mA | 1.5kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCP Series | |||||
Each | 5+ $144.850 10+ $141.150 25+ $136.210 100+ $128.810 | Total:$869.10 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | -15V | 15V | 300mA | 300mA | 1.5kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCP Series | |||||
Each | 5+ $152.090 10+ $148.210 25+ $143.020 100+ $135.250 | Total:$912.54 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -15V | 15V | 300mA | 300mA | 1.5kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCP Series | |||||
Each | 5+ $145.750 10+ $142.030 25+ $137.060 100+ $129.610 | Total:$874.50 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCP Series | |||||
Each | 5+ $138.810 10+ $135.270 25+ $130.540 100+ $123.440 | Total:$832.86 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCP Series | |||||
Each | 5+ $138.810 10+ $135.270 25+ $130.540 100+ $123.440 | Total:$832.86 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.66A | - | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCP Series | |||||
Each | 5+ $145.750 10+ $142.030 25+ $137.060 100+ $129.610 | Total:$874.50 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8.8A | - | - | - | - | 1.5kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCP Series | |||||
Each | 5+ $148.920 10+ $145.110 25+ $140.040 100+ $132.430 | Total:$893.52 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | - | -12V | - | 1.8A | 1.5kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCP Series | |||||
Each | 5+ $138.810 10+ $135.270 25+ $130.540 100+ $123.440 | Total:$832.86 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.66A | - | - | - | - | 1.5kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCP Series | |||||
Each | 5+ $138.810 10+ $135.270 25+ $130.540 100+ $123.440 | Total:$832.86 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | 1.5kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCP Series | |||||
Each | 5+ $141.830 10+ $138.200 25+ $133.370 100+ $126.120 | Total:$850.98 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | - | -12V | - | 1.8A | 1.5kV | 12V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCP Series | |||||
Each | 5+ $145.750 10+ $142.030 25+ $137.060 100+ $129.610 | Total:$874.50 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCP Series | |||||
Each | 5+ $145.750 10+ $142.030 25+ $137.060 100+ $129.610 | Total:$874.50 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8.8A | - | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCP Series | |||||
Each | 5+ $152.090 10+ $148.210 25+ $143.020 100+ $135.250 | Total:$912.54 Min: 6 / Mult: 6 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | -12V | 12V | 400mA | 400mA | 1.5kV | 48V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCP Series | |||||