ITR03 Series Isolated Through Hole DC / DC Converters:
23 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.170 5+ $7.970 10+ $7.770 25+ $7.500 100+ $7.090 | Total:$8.17 Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | |||||
Each | 1+ $8.170 5+ $7.970 10+ $7.770 25+ $7.500 100+ $7.090 | Total:$8.17 Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 21.6V | 26.4V | ITR03 Series | |||||
Each | 1+ $17.960 5+ $17.520 10+ $17.070 25+ $16.480 100+ $15.590 | Total:$17.96 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $8.170 5+ $7.970 10+ $7.770 25+ $7.500 100+ $7.090 | Total:$8.17 Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | |||||
Each | 1+ $17.960 5+ $17.520 10+ $17.070 25+ $16.480 100+ $15.590 | Total:$17.96 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.960 5+ $17.520 10+ $17.070 25+ $16.480 100+ $15.590 | Total:$17.96 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.960 5+ $17.520 10+ $17.070 25+ $16.480 100+ $15.590 | Total:$17.96 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $17.960 5+ $17.520 10+ $17.070 25+ $16.480 100+ $15.590 | Total:$17.96 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 1+ $8.170 5+ $7.970 10+ $7.770 25+ $7.500 100+ $7.090 | Total:$8.17 Min: 1 / Mult: 1 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | |||||
Each | 1+ $17.960 5+ $17.520 10+ $17.070 25+ $16.480 100+ $15.590 | Total:$17.96 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.280 5+ $16.850 10+ $16.430 25+ $15.860 100+ $15.000 | Total:$17.28 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 4.5V | 18V | ITR03 Series | |||||
Each | 1+ $17.960 5+ $17.520 10+ $17.070 25+ $16.480 100+ $15.590 | Total:$17.96 Min: 1 / Mult: 1 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 18V | 75V | ITR03 Series | |||||
Each | 25+ $7.500 100+ $7.090 | Total:$300.00 Min: 40 / Mult: 40 | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | |||||
Each | 25+ $7.500 100+ $7.090 | Total:$300.00 Min: 40 / Mult: 40 | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 21.6V | 26.4V | ITR03 Series | |||||
Each | 25+ $7.500 100+ $7.090 | Total:$300.00 Min: 40 / Mult: 40 | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.5mm | Through Hole | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | |||||
Each | 25+ $16.480 100+ $15.590 | Total:$494.40 Min: 30 / Mult: 30 | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 14mm | Through Hole | 8.1mm | 14mm | 9V | 36V | ITR03 Series | |||||