• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. IM Series Isolated Through Hole DC / DC Converters

                                                                                                    IM Series Isolated Through Hole DC / DC Converters:

                                                                                                    12 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    IM2403SA
                                                                                                    XP POWER IM2403SA
                                                                                                    35R0693

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 3.3 V
                                                                                                    7. 500 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.420
                                                                                                    5+
                                                                                                    $14.960
                                                                                                    10+
                                                                                                    $14.490
                                                                                                    50+
                                                                                                    $13.880
                                                                                                    100+
                                                                                                    $12.950
                                                                                                    More Pricing...
                                                                                                    Total:$15.42
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    IM Series
                                                                                                    IM4805SA
                                                                                                    XP POWER IM4805SA
                                                                                                    35R0702

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 5 V
                                                                                                    7. 400 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.420
                                                                                                    5+
                                                                                                    $14.960
                                                                                                    10+
                                                                                                    $14.490
                                                                                                    50+
                                                                                                    $13.880
                                                                                                    100+
                                                                                                    $12.950
                                                                                                    More Pricing...
                                                                                                    Total:$15.42
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    400mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    IM Series
                                                                                                    IM2412SA
                                                                                                    XP POWER IM2412SA
                                                                                                    35R0697

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 12 V
                                                                                                    7. 165 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $15.420
                                                                                                    5+
                                                                                                    $14.960
                                                                                                    10+
                                                                                                    $14.490
                                                                                                    50+
                                                                                                    $13.880
                                                                                                    100+
                                                                                                    $12.950
                                                                                                    More Pricing...
                                                                                                    Total:$15.42
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    165mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    IM Series
                                                                                                    IM4815SA
                                                                                                    XP POWER IM4815SA
                                                                                                    35R0705

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 2 W
                                                                                                    6. 15 V
                                                                                                    7. 135 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.980
                                                                                                    5+
                                                                                                    $17.490
                                                                                                    10+
                                                                                                    $14.490
                                                                                                    50+
                                                                                                    $14.210
                                                                                                    100+
                                                                                                    $13.910
                                                                                                    More Pricing...
                                                                                                    Total:$19.98
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    135mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    IM Series
                                                                                                    IM2415S
                                                                                                    XP POWER IM2415S
                                                                                                    35R0698

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $16.910
                                                                                                    5+
                                                                                                    $16.390
                                                                                                    10+
                                                                                                    $15.890
                                                                                                    50+
                                                                                                    $15.220
                                                                                                    100+
                                                                                                    $14.210
                                                                                                    More Pricing...
                                                                                                    Total:$16.91
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    65mA
                                                                                                    -15V
                                                                                                    65mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    IM Series
                                                                                                    IM4812S
                                                                                                    XP POWER IM4812S
                                                                                                    52R2751

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 4:1
                                                                                                    6. 2 W
                                                                                                    7. 2 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $18.830
                                                                                                    25+
                                                                                                    $18.190
                                                                                                    100+
                                                                                                    $17.210
                                                                                                    Total:$188.30
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    85mA
                                                                                                    -12V
                                                                                                    85mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    IM Series
                                                                                                    IM4803SA
                                                                                                    XP POWER IM4803SA
                                                                                                    52R2748

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 4:1
                                                                                                    6. 2 W
                                                                                                    7. 1 Output
                                                                                                    8. 3.3 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $17.170
                                                                                                    25+
                                                                                                    $16.580
                                                                                                    100+
                                                                                                    $15.690
                                                                                                    Total:$171.70
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    500mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    IM Series
                                                                                                    IM4812SA
                                                                                                    XP POWER IM4812SA
                                                                                                    52R2752

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 4:1
                                                                                                    6. 2 W
                                                                                                    7. 1 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $17.170
                                                                                                    25+
                                                                                                    $16.580
                                                                                                    100+
                                                                                                    $15.690
                                                                                                    Total:$171.70
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    165mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    IM Series
                                                                                                    IM4805S
                                                                                                    XP POWER IM4805S
                                                                                                    52R2749

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 4:1
                                                                                                    6. 2 W
                                                                                                    7. 2 Output
                                                                                                    8. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $18.830
                                                                                                    25+
                                                                                                    $18.190
                                                                                                    100+
                                                                                                    $17.210
                                                                                                    Total:$188.30
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    IM Series
                                                                                                    IM4815S
                                                                                                    XP POWER IM4815S
                                                                                                    52R2753

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 4:1
                                                                                                    6. 2 W
                                                                                                    7. 2 Output
                                                                                                    8. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $18.830
                                                                                                    25+
                                                                                                    $18.190
                                                                                                    100+
                                                                                                    $17.210
                                                                                                    Total:$188.30
                                                                                                    Min: 10 / Mult: 10
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    65mA
                                                                                                    -15V
                                                                                                    65mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    Through Hole
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    IM Series
                                                                                                    IM2412S
                                                                                                    XP POWER IM2412S
                                                                                                    35R0696

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $16.910
                                                                                                    5+
                                                                                                    $16.390
                                                                                                    10+
                                                                                                    $15.890
                                                                                                    50+
                                                                                                    $15.220
                                                                                                    100+
                                                                                                    $14.210
                                                                                                    More Pricing...
                                                                                                    Total:$16.91
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    85mA
                                                                                                    -12V
                                                                                                    85mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    IM Series
                                                                                                    IM2405S
                                                                                                    XP POWER IM2405S
                                                                                                    35R0694

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 9 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $16.910
                                                                                                    5+
                                                                                                    $16.390
                                                                                                    10+
                                                                                                    $15.890
                                                                                                    50+
                                                                                                    $15.220
                                                                                                    100+
                                                                                                    $14.210
                                                                                                    More Pricing...
                                                                                                    Total:$16.91
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    2W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -5V
                                                                                                    200mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    9.2mm
                                                                                                    -
                                                                                                    12.5mm
                                                                                                    26mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    IM Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-12 of 12 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.