• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. IK Series Isolated Through Hole DC / DC Converters

                                                                                                    IK Series Isolated Through Hole DC / DC Converters:

                                                                                                    7 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    IK2403SA
                                                                                                    XP POWER IK2403SA
                                                                                                    81Y6293

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 0.0757A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.200
                                                                                                    5+
                                                                                                    $7.010
                                                                                                    10+
                                                                                                    $6.830
                                                                                                    50+
                                                                                                    $6.590
                                                                                                    100+
                                                                                                    $6.230
                                                                                                    More Pricing...
                                                                                                    Total:$7.20
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    250mW
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    75.7mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    -
                                                                                                    9.65mm
                                                                                                    11.68mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    IK Series
                                                                                                    IK1203SA
                                                                                                    XP POWER IK1203SA
                                                                                                    24T3172

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 250 mW
                                                                                                    6. 3.3 V
                                                                                                    7. 75.7 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.200
                                                                                                    5+
                                                                                                    $7.010
                                                                                                    10+
                                                                                                    $6.830
                                                                                                    50+
                                                                                                    $6.590
                                                                                                    100+
                                                                                                    $6.230
                                                                                                    More Pricing...
                                                                                                    Total:$7.20
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    250mW
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    75.7mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6.1mm
                                                                                                    -
                                                                                                    9.8mm
                                                                                                    11.68mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IK Series
                                                                                                    IK2405SA
                                                                                                    XP POWER IK2405SA
                                                                                                    81Y6294

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 0.05A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.200
                                                                                                    5+
                                                                                                    $7.010
                                                                                                    10+
                                                                                                    $6.830
                                                                                                    50+
                                                                                                    $6.590
                                                                                                    100+
                                                                                                    $6.230
                                                                                                    More Pricing...
                                                                                                    Total:$7.20
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    250mW
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    50mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    -
                                                                                                    9.65mm
                                                                                                    11.68mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    IK Series
                                                                                                    IK0512SA
                                                                                                    XP POWER IK0512SA
                                                                                                    24T3169

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 250 mW
                                                                                                    6. 12 V
                                                                                                    7. 20.83 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.200
                                                                                                    5+
                                                                                                    $7.010
                                                                                                    10+
                                                                                                    $6.830
                                                                                                    50+
                                                                                                    $6.590
                                                                                                    100+
                                                                                                    $6.230
                                                                                                    More Pricing...
                                                                                                    Total:$7.20
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    250mW
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    20.83mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6.1mm
                                                                                                    -
                                                                                                    9.8mm
                                                                                                    11.68mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IK Series
                                                                                                    IK1212SA
                                                                                                    XP POWER IK1212SA
                                                                                                    99R4238

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 250 mW
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    7. 20.83 mA
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    250mW
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    20.83mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6.1mm
                                                                                                    Through Hole
                                                                                                    9.8mm
                                                                                                    11.68mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IK Series
                                                                                                    IK0524SA
                                                                                                    XP POWER IK0524SA
                                                                                                    99R4235

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 250 mW
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    25+
                                                                                                    $6.450
                                                                                                    100+
                                                                                                    $6.100
                                                                                                    Total:$258.00
                                                                                                    Min: 40 / Mult: 40
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    250mW
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    10.41mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6.1mm
                                                                                                    Through Hole
                                                                                                    9.8mm
                                                                                                    11.68mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IK Series
                                                                                                    IK2424SA
                                                                                                    XP POWER IK2424SA
                                                                                                    81Y6297

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 0.01041A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $7.200
                                                                                                    5+
                                                                                                    $7.010
                                                                                                    10+
                                                                                                    $6.830
                                                                                                    50+
                                                                                                    $6.590
                                                                                                    100+
                                                                                                    $6.230
                                                                                                    More Pricing...
                                                                                                    Total:$7.20
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    250mW
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    10.41mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    -
                                                                                                    9.65mm
                                                                                                    11.68mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    IK Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-7 of 7 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.