IEU03 Series Isolated Through Hole DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.500 5+ $28.760 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$29.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 1+ $32.320 5+ $31.510 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$32.32 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 1+ $29.500 5+ $28.760 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$29.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 1+ $28.920 5+ $28.200 10+ $27.480 25+ $26.520 100+ $25.080 | Total:$28.92 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | |||||
Each | 1+ $29.500 5+ $28.760 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$29.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | |||||
Each | 1+ $28.920 5+ $28.200 10+ $27.480 25+ $26.520 100+ $25.080 | Total:$28.92 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 1+ $28.920 5+ $28.200 10+ $27.480 25+ $26.520 100+ $25.080 | Total:$28.92 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 1+ $29.500 5+ $28.760 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$29.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 1+ $31.680 5+ $30.890 10+ $30.100 25+ $29.050 100+ $27.470 | Total:$31.68 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 1+ $32.320 5+ $31.510 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$32.32 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | |||||
Each | 1+ $29.500 5+ $28.760 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$29.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | |||||
Each | 1+ $32.320 5+ $31.510 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$32.32 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 1+ $32.320 5+ $31.510 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$32.32 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 1+ $32.320 5+ $31.510 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$32.32 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 1+ $29.500 5+ $28.760 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$29.50 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 1+ $28.920 5+ $28.200 10+ $27.480 25+ $26.520 100+ $25.080 | Total:$28.92 Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$280.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$307.10 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 10+ $27.480 25+ $26.520 100+ $25.080 | Total:$274.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$307.10 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 9V | 18V | IEU03 Series | |||||
Each | 10+ $28.030 25+ $27.050 100+ $25.580 | Total:$280.30 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 36V | 75V | IEU03 Series | |||||
Each | 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$307.10 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 10+ $30.100 25+ $29.050 100+ $27.470 | Total:$301.00 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 4.5V | 10V | IEU03 Series | |||||
Each | 10+ $30.710 25+ $29.630 100+ $28.020 | Total:$614.20 Min: 20 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||
Each | 10+ $27.480 25+ $26.520 100+ $25.080 | Total:$274.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 14mm | Through Hole | 8mm | 14mm | 18V | 36V | IEU03 Series | |||||