• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Chassis Mount DC / DC Converters
                                                                                                    5. RSD-200 Series Isolated Chassis Mount DC / DC Converters

                                                                                                    RSD-200 Series Isolated Chassis Mount DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    RSD-200C-12
                                                                                                    MEAN WELL RSD-200C-12
                                                                                                    44AC7335

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 16.7A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $167.650
                                                                                                    Total:$167.65
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    200W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    16.7A
                                                                                                    4kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    33.6V
                                                                                                    62.4V
                                                                                                    RSD-200 Series
                                                                                                    RSD-200B-48
                                                                                                    MEAN WELL RSD-200B-48
                                                                                                    44AC7334

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 201.6 W
                                                                                                    6. 1 Output
                                                                                                    7. 48 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $136.640
                                                                                                    Total:$136.64
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    201.6W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    4.2A
                                                                                                    4kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    16.8V
                                                                                                    31.2V
                                                                                                    RSD-200 Series
                                                                                                    RSD-200D-24
                                                                                                    MEAN WELL RSD-200D-24
                                                                                                    44AC7339

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 8.4A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $124.100
                                                                                                    Total:$124.10
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    202W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    8.4A
                                                                                                    4kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    67.2V
                                                                                                    143V
                                                                                                    RSD-200 Series
                                                                                                    RSD-200D-12
                                                                                                    MEAN WELL RSD-200D-12
                                                                                                    44AC7338

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 200.4 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $166.940
                                                                                                    Total:$166.94
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    200.4W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    16.7A
                                                                                                    4kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    67.2V
                                                                                                    143V
                                                                                                    RSD-200 Series
                                                                                                    RSD-200C-24
                                                                                                    MEAN WELL RSD-200C-24
                                                                                                    44AC7336

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24V
                                                                                                    3. 8.4A
                                                                                                    Each
                                                                                                    1+
                                                                                                    $124.100
                                                                                                    Total:$124.10
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    202W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    8.4A
                                                                                                    4kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    33.6V
                                                                                                    62.4V
                                                                                                    RSD-200 Series
                                                                                                    RSD-200B-12
                                                                                                    MEAN WELL RSD-200B-12
                                                                                                    44AC7332

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 200.4 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $130.380
                                                                                                    Total:$130.38
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    200.4W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    16.7A
                                                                                                    4kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    16.8V
                                                                                                    31.2V
                                                                                                    RSD-200 Series
                                                                                                    RSD-200D-48
                                                                                                    MEAN WELL RSD-200D-48
                                                                                                    44AC7340

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 201.6 W
                                                                                                    6. 1 Output
                                                                                                    7. 48 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $124.100
                                                                                                    Total:$124.10
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    201.6W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    4.2A
                                                                                                    4kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    67.2V
                                                                                                    143V
                                                                                                    RSD-200 Series
                                                                                                    RSD-200B-24
                                                                                                    MEAN WELL RSD-200B-24
                                                                                                    44AC7333

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE & Railway
                                                                                                    3. Enclosed
                                                                                                    4. 2:1
                                                                                                    5. 201.6 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $167.650
                                                                                                    Total:$167.65
                                                                                                    Min: 1 / Mult: 1
                                                                                                    Railway
                                                                                                    Enclosed
                                                                                                    2:1
                                                                                                    201.6W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    8.4A
                                                                                                    4kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    86mm
                                                                                                    40mm
                                                                                                    191mm
                                                                                                    16.8V
                                                                                                    31.2V
                                                                                                    RSD-200 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.