TRI 10 Isolated Through Hole DC / DC Converters:
20 Products FoundFind a huge range of TRI 10 Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as REM3.5E Series, REM5E Series, REM6E Series & AM1D-Z Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.380 | Total:$773.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ $77.380 | Total:$773.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 10 | |||||
Each | 1+ $77.380 | Total:$773.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ $77.380 | Total:$773.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 18V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ $77.380 | Total:$773.80 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 15V | 666mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 36V | 75V | TRI 10 | |||||
Each | 1+ $75.020 | Total:$750.20 Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 36V | TRI 10 | |||||