TEL 12WI Isolated Through Hole DC / DC Converters:
10 Products FoundFind a huge range of TEL 12WI Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as REM3.5E Series, REM5E Series, REM6E Series & AM1D-Z Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.000 | Total:$38.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI | |||||
Each | 1+ $38.000 | Total:$38.00 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI | |||||
Each | 1+ $39.900 | Total:$399.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | DIP | 4:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI | ||||||
01AJ9615 RoHS | Each | 1+ $38.000 | Total:$380.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI | ||||
Each | 1+ $38.000 | Total:$380.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI | |||||
01AJ9623 RoHS | Each | 1+ $39.900 | Total:$399.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI | ||||
Each | 1+ $39.900 | Total:$399.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI | |||||
Each | 1+ $38.000 | Total:$380.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI | |||||
Each | 1+ $38.000 | Total:$380.00 Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI | |||||