TDN 5WI Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 3.3V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+ $34.420 | ITE | DIP | 4:1 | 5W | 2 Output | 12V | 210mA | -12V | 210mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 9V | 36V | TDN 5WI | ||||||
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 9V | 36V | TDN 5WI | ||||||
Each | 1+ $34.420 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 9V | 36V | TDN 5WI | ||||||
Each | 1+ $34.420 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | -5V | 500mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 9V | 36V | TDN 5WI | ||||||
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||
Each | 1+ $32.750 | ITE | DIP | 4:1 | 5W | 1 Output | 12V | 420mA | - | - | Regulated | 1.6kV | 24V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 9V | 36V | TDN 5WI | ||||||
Each | 1+ $34.420 | ITE | DIP | 4:1 | 5W | 2 Output | 15V | 168mA | -15V | 168mA | Regulated | 1.6kV | 48V | IEC, UL | Fixed | 9.1mm | Through Hole | 10.2mm | 13.2mm | 18V | 75V | TDN 5WI | ||||||