1 Output High Voltage DC / DC Converters:

109 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y6445

RoHS

Each
1+
$154.380
5+
$152.200
10+
$150.000
50+
$145.620
100+
$141.250
Min: 1 / Mult: 1
Proportional
1 Output
500mW
300V
500mW
1.667mA
Positive Output
1.667mA
1.667mA
Adjustable
Through Hole
0V
300V
700mV
-
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
12.7mm
12.7mm
84Y5521
Each
1+
$210.600
Min: 1 / Mult: 1
Proportional
1 Output
1W
3kV
1W
320µA
Positive Output
320µA
320µA
Fixed, Adjustable
Surface Mount
0V
3kV
700mV
-
12V
AG Series
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6005

RoHS

Each
1+
$133.860
5+
$131.960
10+
$130.070
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
100V
1.5W
15mA
Positive Output
15mA
-
Fixed, Adjustable
Through Hole
0V
100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5988

RoHS

Each
1+
$116.950
5+
$115.300
10+
$113.650
Min: 1 / Mult: 1
Proportional
1 Output
1W
100V
1W
10mA
Positive Output
10mA
-
Fixed, Adjustable
Surface Mount
0V
100V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6013

RoHS

Date/Lot Code

Each
1+
$191.470
5+
$188.760
10+
$186.050
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
800V
1.5W
1.87mA
Positive Output
1.87mA
-
Fixed, Adjustable
Through Hole
0V
800V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6004

RoHS

Each
1+
$133.860
5+
$131.960
10+
$130.070
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
-100V
1.5W
15mA
Negative Output
15mA
-
Fixed, Adjustable
Through Hole
0V
-100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6154

RoHS

Each
1+
$320.890
5+
$316.350
10+
$311.820
Min: 1 / Mult: 1
Proportional
1 Output
500mW
-3kV
500mW
167µA
Negative Output
167µA
-
Adjustable
Through Hole
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5987

RoHS

Each
1+
$403.270
5+
$397.560
10+
$391.860
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
250µA
-
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+
$154.170
5+
$151.990
10+
$149.810
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
400V
1.5W
3.75mA
Positive Output
3.75mA
-
Fixed, Adjustable
Surface Mount
0V
400V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
13AC9705

RoHS

Each
1+
$167.970
5+
$165.590
10+
$163.220
Min: 1 / Mult: 1
Proportional
1 Output
3W
1kV
3W
3mA
Positive Output
3mA
-
Fixed, Adjustable
Through Hole
0V
1kV
0V
3.5kV
12V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
78Y6039

RoHS

Each
1+
$239.930
5+
$236.540
10+
$233.150
Min: 1 / Mult: 1
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
-
Fixed, Adjustable
Through Hole
0V
2kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6145

RoHS

Each
1+
$225.270
5+
$222.090
10+
$218.900
Min: 1 / Mult: 1
Proportional
1 Output
500mW
-1.2kV
500mW
417µA
Negative Output
417µA
-
Adjustable
Through Hole
0V
-1.2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6040

RoHS

Each
1+
$239.930
5+
$236.540
10+
$233.150
Min: 1 / Mult: 1
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
-
Fixed, Adjustable
Through Hole
0V
2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6141

RoHS

Each
1+
$194.480
5+
$191.730
10+
$188.980
Min: 1 / Mult: 1
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
-
Adjustable
Through Hole
0V
-1kV
700mV
-
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6019

RoHS

Each
1+
$118.970
5+
$117.290
10+
$115.610
Min: 1 / Mult: 1
Proportional
1 Output
1W
-200V
1W
5mA
Negative Output
5mA
-
Fixed, Adjustable
Through Hole
0V
-200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6120

RoHS

Each
1+
$131.280
5+
$129.420
10+
$127.570
Min: 1 / Mult: 1
Proportional
1 Output
500mW
200V
500mW
2.5mA
Positive Output
2.5mA
-
Adjustable
Through Hole
0V
200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6137

RoHS

Each
1+
$192.870
5+
$190.140
10+
$187.410
Min: 1 / Mult: 1
Proportional
1 Output
500mW
900V
500mW
556µA
Positive Output
556µA
-
Adjustable
Through Hole
0V
900V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
13AC9734

RoHS

Each
1+
$199.940
5+
$197.110
10+
$194.280
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
5kV
1.5W
300µA
Positive Output
300µA
-
Fixed, Adjustable
Through Hole
0V
5kV
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6140

RoHS

Each
1+
$194.480
5+
$191.730
10+
$188.980
Min: 1 / Mult: 1
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
-
Adjustable
Through Hole
0V
-1kV
700mV
-
12V
-
-
DIP
Through Hole
12.7mm
-
12.7mm
78Y6003

RoHS

Each
1+
$356.880
5+
$351.830
10+
$346.790
Min: 1 / Mult: 1
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
167µA
-
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
13AC9725

RoHS

Each
1+
$138.940
5+
$136.970
10+
$135.010
Min: 1 / Mult: 1
Proportional
1 Output
1.5W
100V
1.5W
15mA
Positive Output
15mA
-
Fixed, Adjustable
Through Hole
0V
100V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6121

RoHS

Each
1+
$131.280
5+
$129.420
10+
$127.570
Min: 1 / Mult: 1
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
-
Adjustable
Through Hole
0V
250V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6149

RoHS

Each
1+
$285.240
5+
$281.210
10+
$277.170
Min: 1 / Mult: 1
Proportional
1 Output
500mW
2kV
500mW
250µA
Positive Output
250µA
-
Adjustable
Through Hole
0V
2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6136

RoHS

Each
1+
$192.870
5+
$190.140
10+
$187.410
Min: 1 / Mult: 1
Proportional
1 Output
500mW
700V
500mW
714µA
Positive Output
714µA
-
Adjustable
Through Hole
0V
700V
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6099

RoHS

Each
1+
$300.420
5+
$296.180
10+
$291.930
Min: 1 / Mult: 1
Proportional
1 Output
10W
3kV
10W
3.33mA
Positive Output
3.33mA
-
Fixed, Adjustable
Through Hole
0V
3kV
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
1-25 of 109 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER