Through Hole Resistors:

1,220 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0282

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.147
50+
$0.106
100+
$0.080
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
2.2kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.147
50+
$0.106
100+
$0.080
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
47kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0351

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
220ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
4.7kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.212
50+
$0.181
100+
$0.132
500+
$0.095
1000+
$0.081
Total:$0.21
Min: 1 / Mult: 1
100ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
58K4979

RoHS

Each
1+
$0.212
50+
$0.181
100+
$0.132
500+
$0.095
1000+
$0.081
Total:$0.21
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0439

RoHS

Date/Lot Code

Each
1+
$0.796
10+
$0.568
25+
$0.444
50+
$0.377
100+
$0.298
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
100ohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0418

RoHS

Date/Lot Code

Each
1+
$0.403
10+
$0.312
25+
$0.238
50+
$0.163
100+
$0.122
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
330ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
58K5137

RoHS

Each
1+
$0.099
10+
$0.016
100+
$0.013
1000+
$0.010
Total:$0.10
Min: 1 / Mult: 1
820ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
38K0271

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.147
50+
$0.106
100+
$0.080
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
1.5kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K0414

RoHS

Each
1+
$0.403
10+
$0.312
25+
$0.238
50+
$0.163
100+
$0.122
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
22kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
58K4939

RoHS

Each
1+
$0.212
50+
$0.181
100+
$0.132
500+
$0.095
1000+
$0.081
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
1Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
58K5014

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5030

RoHS

Each (Cut from Ammo Pack)
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5003

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
100ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5031

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
22kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
58K5042

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
330ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0456

RoHS

Date/Lot Code

Each
1+
$0.796
10+
$0.568
25+
$0.444
50+
$0.377
100+
$0.298
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
47kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
58K5049

RoHS

Each
1+
$0.112
10+
$0.060
100+
$0.038
1000+
$0.021
Total:$0.11
Min: 1 / Mult: 1
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0326

RoHS

Each
1+
$0.144
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
100ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0399

RoHS

Date/Lot Code

Each
1+
$0.403
10+
$0.312
25+
$0.238
50+
$0.163
100+
$0.122
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
100ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0293

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.147
50+
$0.106
100+
$0.080
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
3.3kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
1-25 of 1220 items
of 49 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK