6.2kohm Through Hole Resistors:

37 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6275

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.072
50+
$0.070
100+
$0.068
500+
$0.061
More Pricing...
Min: 10 / Mult: 10
6.2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
38K5500

RoHS

Date/Lot Code

Each
1+
$0.183
10+
$0.156
25+
$0.114
50+
$0.082
100+
$0.062
More Pricing...
Min: 5 / Mult: 5
6.2kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
58K3872

RoHS

Each
1+
$0.004
50+
$0.004
100+
$0.004
500+
$0.004
1000+
$0.004
More Pricing...
Min: 1 / Mult: 1
6.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K5240

RoHS

Date/Lot Code

Each
1+
$0.311
10+
$0.264
25+
$0.193
50+
$0.140
100+
$0.104
More Pricing...
Min: 1 / Mult: 1
6.2kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
95W7997

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.030
100+
$0.028
500+
$0.025
1000+
$0.024
More Pricing...
Min: 10 / Mult: 10
6.2kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
97K5904

RoHS

Date/Lot Code

Each
10+
$0.170
25+
$0.127
50+
$0.120
100+
$0.113
500+
$0.076
More Pricing...
Min: 10 / Mult: 10
6.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K4908

RoHS

Date/Lot Code

Each
10+
$0.252
25+
$0.212
50+
$0.173
100+
$0.140
500+
$0.118
More Pricing...
Min: 10 / Mult: 10
6.2kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
95W7783

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.029
100+
$0.027
500+
$0.025
1000+
$0.018
More Pricing...
Min: 10 / Mult: 10
6.2kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
95W6008

RoHS

Date/Lot Code

Each
10+
$0.112
25+
$0.080
100+
$0.051
500+
$0.040
1000+
$0.030
More Pricing...
Min: 10 / Mult: 10
6.2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
84AH6126

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.289
25+
$0.255
50+
$0.249
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
6.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
24AJ1438

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.014
1000+
$0.013
5000+
$0.012
Min: 10 / Mult: 10
6.2kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
84AH7172

RoHS

Date/Lot Code

Each
10+
$0.078
25+
$0.052
50+
$0.048
100+
$0.044
500+
$0.039
More Pricing...
Min: 10 / Mult: 10
6.2kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.026
50+
$0.024
Min: 1 / Mult: 1
6.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
33AK9150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
10+
$0.170
25+
$0.128
50+
$0.121
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
6.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
97AC4303

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.125
Min: 1 / Mult: 1
6.2kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97M4540

RoHS

Each
1+
$0.007
10+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
More Pricing...
Min: 1 / Mult: 1
6.2kohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
± 200ppm/°C
Precision
5mm
12mm
-
-
-
38K5370

RoHS

Date/Lot Code

Each
1+
$0.002
10+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
More Pricing...
Min: 1 / Mult: 1
6.2kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
96AC8859

RoHS

Date/Lot Code

Each
1+
$0.178
Min: 1 / Mult: 1
6.2kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC1257

RoHS

Date/Lot Code

Each
1+
$0.434
Min: 1 / Mult: 1
6.2kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
97AC6190

RoHS

Date/Lot Code

Each
1+
$0.348
Min: 1 / Mult: 1
6.2kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC4543

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.015
Min: 1 / Mult: 1
6.2kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
25AJ2377

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.014
500+
$0.013
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
6.2kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
01H0210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.420
Min: 1000 / Mult: 500
6.2kohm
AC Series
5W
± 5%
Axial Leaded
176V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
-
94C2394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.068
Min: 5000 / Mult: 5000
6.2kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
94C3813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.226
Min: 500 / Mult: 500
6.2kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK